JSP LEM020 Series Amber Steady Beacon, Cone Bracket
- RS Stock No.:
- 282-2202
- Mfr. Part No.:
- LGJ020-001-200
- Brand:
- JSP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-2202
- Mfr. Part No.:
- LGJ020-001-200
- Brand:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Light Effect | Steady | |
| Lens Colour | Amber | |
| Mounting Style | Cone Bracket | |
| Series | LEM020 | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Light Effect Steady | ||
Lens Colour Amber | ||
Mounting Style Cone Bracket | ||
Series LEM020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JSP MicroLite supplied with fitted bolt and universal lamp cone bracket.
Bracket can be used to hold a MicroLite for immediate assembly onto a cone
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- JSP LEM020 Series Amber Rotating Beacon Base-Mounted
- JSP LEM010 Series Amber Beacon 5V, 5V 90mA bulb Bulb Base
- Werma BWM 890 Series Amber Steady Beacon 250V ac/dc IP65
- Schneider Electric Harmony XVB Series Amber Steady Beacon 250V LED Bulb Tube, IP65
- Wolf Safety HL-95 Series Amber Steady Beacon 5.6V dc IP21
- Schneider Electric Harmony XVB Series Amber Steady Beacon 24V ac/dc IP65
- Klaxon Flashguard QBS Series Amber Steady Beacon 24V ac IP65, IP67
- Clifford & Snell SD40IS Series Amber Steady Beacon 28V Wall, IP65












