Werma EvoSIGNAL Series Red Beacon 24V ac/dc Base, LED Bulb, IP66
- RS Stock No.:
- 268-7311
- Distrelec Article No.:
- 301-49-990
- Mfr. Part No.:
- 261.140.70
- Brand:
- Werma
Subtotal (1 unit)*
$408.19
(exc. GST)
$449.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $408.19 |
*price indicative
- RS Stock No.:
- 268-7311
- Distrelec Article No.:
- 301-49-990
- Mfr. Part No.:
- 261.140.70
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate, ABS | |
| Bulb Type | LED | |
| Current Consumption | 120mA | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Base Diameter | 85mm | |
| Housing Colour | Grey | |
| Maximum Supply Voltage | 24V ac/dc | |
| Revolution Speed | 180rpm | |
| Minimum Operating Temperature | 30°C | |
| Series | EvoSIGNAL | |
| Maximum Operating Temperature | 60°C | |
| Height | 130mm | |
| IP Rating | IP66 | |
| Standards/Approvals | cULus, UKCA, WEE, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Lens Colour Red | ||
Housing Material Polycarbonate, ABS | ||
Bulb Type LED | ||
Current Consumption 120mA | ||
Current Type AC/DC | ||
Mount Type Base | ||
Base Diameter 85mm | ||
Housing Colour Grey | ||
Maximum Supply Voltage 24V ac/dc | ||
Revolution Speed 180rpm | ||
Minimum Operating Temperature 30°C | ||
Series EvoSIGNAL | ||
Maximum Operating Temperature 60°C | ||
Height 130mm | ||
IP Rating IP66 | ||
Standards/Approvals cULus, UKCA, WEE, RoHS, CE | ||
- COO (Country of Origin):
- DE
The Werma midi rotating free standing medium sized LED beacon from the EvoSIGNAL series with rotating light effect.
IP 66 protection category
CE conformity
WEEE conformity
Related links
- Werma EvoSIGNAL Maxi Series Red Flashing LED Bulb Base, IP66
- Werma EvoSIGNAL Mini Series Red Blinking Beacon 12V ac/dc IP66
- Werma EvoSIGNAL Mini Series Yellow Green Steady Beacon 24V IP66
- Werma 839 Series Red Beacon 24V IP67, IP66 Base
- Werma EvoSIGNAL Maxi Series Red Rotating Beacon 24V IP66
- Werma EvoSIGNAL Midi Series Red Steady LED Bulb Base, IP66
- Werma EvoSIGNAL Mini Series Red Flashing Beacon 24V ac/dc IP66
- Werma EvoSIGNAL Midi Series White Beacon 24V IP66
