Werma EvoSIGNAL Maxi Series Red Beacon 24V Flashing, Steady Base, LED Bulb, IP66
- RS Stock No.:
- 197-4223
- Distrelec Article No.:
- 301-50-024
- Mfr. Part No.:
- 262.110.70
- Brand:
- Werma
Get a bulk buy discount
Add 10 more to save $106.00
View bulk pricing optionsSubtotal (1 unit)*
$432.67
(exc. GST)
$475.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $432.67 | - |
| 10 - 14 | $422.07 | $106.00 |
| 15 + | $406.60 | $391.05 |
*price indicative
- RS Stock No.:
- 197-4223
- Distrelec Article No.:
- 301-50-024
- Mfr. Part No.:
- 262.110.70
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Type | AC/DC | |
| Current Consumption | 700mA | |
| Base Diameter | 120mm | |
| Housing Colour | Grey | |
| Terminal Type | Push-in Terminal | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V | |
| Series | EvoSIGNAL Maxi | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 173mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, cULus | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Type AC/DC | ||
Current Consumption 700mA | ||
Base Diameter 120mm | ||
Housing Colour Grey | ||
Terminal Type Push-in Terminal | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V | ||
Series EvoSIGNAL Maxi | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 173mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, cULus | ||
- COO (Country of Origin):
- DE
WERMA Beacon, Multiple Light Effects, 120mm Base Diameter - EvoSIGNAL Maxi Series - 262.110.70
Signal faults on your industrial machines with this red beacon from WERMA. It offers a choice between a steady, flashing and TwinLight (steady and flashing) light effect, making it a versatile choice. The LED bulb offers a minimum optical service life of 50,000 hours, so there's no need for frequent bulb replacement. Thanks to its broad operating temperature range between -30°C and +60°C, this beacon is suitable for use in demanding environments.
Features & Benefits
• Low operating current of 700mA for energy efficiency
• IP66 rating means it's dust-tight and protected against high-pressure water jets
• Push-in terminals for a simple, tool-free electrical connection
Applications
• Automotive industry
• Packaging facilities
• Warehouses
• Construction equipment
What's the operating voltage of this beacon?
This beacon has an operating voltage range of 12 to 24V AC/DC, making it suitable for use in low-power applications.
Note
Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.
Related links
- Werma EvoSIGNAL Maxi Series Red Flashing Beacon 24V IP66
- Werma EvoSIGNAL Maxi Series Green Steady LED Bulb Base, IP66
- Werma EvoSIGNAL Maxi Series Blue Flashing LED Bulb Base, IP66
- Werma EvoSIGNAL Maxi Series Yellow Flashing Beacon 24V IP66
- Werma EvoSIGNAL Maxi Series Red Rotating Beacon 24V IP66
- Werma EvoSIGNAL Maxi Series Yellow Rotating Beacon 24V IP66
- Werma EvoSIGNAL Maxi Series Blue Blinking Beacon 24V IP66
- Werma EvoSIGNAL Maxi Series White Blinking Beacon 24V IP66
