Werma 890 Series Yellow Beacon 24V Continuous Base, Wall, LED Bulb, IP65

Subtotal (1 unit)*

$464.61

(exc. GST)

$511.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$464.61

*price indicative

RS Stock No.:
251-8900
Mfr. Part No.:
890.320.55
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Beacon

Light Effect

Continuous

Lens Colour

Yellow

Housing Material

Polycarbonate

Bulb Type

LED

Current Consumption

2.5A

Current Type

DC

Mount Type

Base, Wall

Base Diameter

150mm

Terminal Type

Spring Terminal

Housing Colour

Grey

Lamp Included

Yes

Maximum Supply Voltage

24V

Minimum Operating Temperature

-30°C

Series

890

Maximum Operating Temperature

50°C

Height

168mm

IP Rating

IP65

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Werma permanent beacon ensure optimal workplace safety. The bright continuous Yellow LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mou

LED Continuous beacon in attractive quadratic form

Innovative connector to create traffic light combinations

Thread/membrane combination keeps cabling requirements to a minimum

IP66/67 Ratings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy