Werma 826 Series Yellow Beacon 24V Continuous Base, Incandescent Bulb, IP65
- RS Stock No.:
- 251-8617
- Mfr. Part No.:
- 826.310.55
- Brand:
- Werma
Subtotal (1 unit)*
$627.84
(exc. GST)
$690.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $627.84 |
*price indicative
- RS Stock No.:
- 251-8617
- Mfr. Part No.:
- 826.310.55
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | Incandescent | |
| Mount Type | Base | |
| Current Consumption | 2A | |
| Current Type | DC | |
| Base Diameter | 98mm | |
| Terminal Type | Spring Terminal | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V | |
| Series | 826 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 200mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type Incandescent | ||
Mount Type Base | ||
Current Consumption 2A | ||
Current Type DC | ||
Base Diameter 98mm | ||
Terminal Type Spring Terminal | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V | ||
Series 826 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Height 200mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright continuous Yellow LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mou
LED Continuous beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 826 Series Clear Continuous Beacon 24V IP65
- Werma 826 Series Red Continuous Beacon 24V IP65
- Werma 826 Series Yellow Continuous Beacon 230V IP65
- Werma 826 Series Clear Continuous Beacon 230V IP65
- Werma 826 Series Blue Continuous Beacon 230V IP65
- Werma BM 826 Series Yellow Steady Beacon 24V ac/dc Bracket IP65
- Werma 829 Series Yellow Continuous Beacon 24V IP65
- Werma 211 Series Yellow Continuous Beacon 24V IP65
