Werma 211 Series Yellow Beacon 24V Continuous Base, LED Bulb, IP65
- RS Stock No.:
- 251-8077
- Mfr. Part No.:
- 211.300.75
- Brand:
- Werma
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$129.90
(exc. GST)
$142.89
(inc. GST)
- RS Stock No.:
- 251-8077
- Mfr. Part No.:
- 211.300.75
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Yellow | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Type | AC/DC | |
| Base Diameter | 58mm | |
| Housing Colour | Black | |
| Terminal Type | Spring Terminal | |
| Maximum Supply Voltage | 24V | |
| Lamp Included | No | |
| Series | 211 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 97mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Yellow | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Type AC/DC | ||
Base Diameter 58mm | ||
Housing Colour Black | ||
Terminal Type Spring Terminal | ||
Maximum Supply Voltage 24V | ||
Lamp Included No | ||
Series 211 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 97mm | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
WERMA 211 Series LED Base Mount Light, Yellow Lens, Continuous Lighting - 211.300.75
This LED base mount light by WERMA, with a yellow lens and continuous lighting capability, is a versatile solution for various industrial applications. It provides high-quality illumination with a supply voltage of 24V, making it an efficient and reliable lighting option for your workspace.
Features & Benefits
• Efficient LED technology for long-lasting and energy-saving operation
• Yellow lens for clear visibility and enhanced safety in industrial environments
• Continuous lighting effect for consistent illumination without flickering
• Base mount style for easy installation and versatile placement in different settings
• Supply voltage of 24V ensures stable and reliable performance
Applications
• Ideal for machinery and equipment lighting
• Suitable for use in warehouses, production floors, and industrial facilities
• Can be used for enhancing visibility and safety in high-traffic areas
Can it be used in outdoor settings?
This LED base mount light is designed for indoor use in industrial environments.
Will it require frequent maintenance?
With efficient LED technology, this light boasts long-lasting performance with minimal maintenance needs.
Is it suitable for use in high-traffic areas?
Yes, the LED base mount light is suitable for enhancing visibility and safety in high-traffic industrial settings.
Can it be connected to different power sources?
The light operates on a 24V supply voltage, ensuring compatibility with various power sources.
Is it easy to install?
The base mount style of this LED light allows for easy installation and flexible placement in different settings.
Related links
- Werma 829 Series Yellow Continuous Beacon 24V IP65
- Werma 826 Series Yellow Continuous Beacon 24V IP65
- Werma 890 Series Yellow Continuous Beacon 24V Wall, IP65
- Werma 816 Series Yellow Continuous Beacon 24V IP65
- Werma 894 Series Red Yellow Continuous Beacon 24V IP65
- Werma 239 Series Yellow Red Blue Continuous Beacon 24V IP65
- Werma 210 Series Yellow Continuous Beacon 230V IP65
- Werma 239 Series White Green Yellow Continuous Beacon 24V IP65

