Werma 806 Series Yellow Beacon 230V Continuous Base, Wall, LED Bulb, IP65
- RS Stock No.:
- 251-8590
- Mfr. Part No.:
- 806.350.55
- Brand:
- Werma
Subtotal (1 unit)*
$800.97
(exc. GST)
$881.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $800.97 |
*price indicative
- RS Stock No.:
- 251-8590
- Mfr. Part No.:
- 806.350.55
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Yellow | |
| Housing Material | Polyamide Fibreglass, Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base, Wall | |
| Current Consumption | 60mA | |
| Current Type | DC | |
| Base Diameter | 75mm | |
| Terminal Type | Spring Terminal | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 230V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | 806 | |
| Maximum Operating Temperature | 50°C | |
| Height | 108mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Yellow | ||
Housing Material Polyamide Fibreglass, Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base, Wall | ||
Current Consumption 60mA | ||
Current Type DC | ||
Base Diameter 75mm | ||
Terminal Type Spring Terminal | ||
Housing Colour Black | ||
Maximum Supply Voltage 230V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series 806 | ||
Maximum Operating Temperature 50°C | ||
Height 108mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright continuous Yellow LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mou
LED Continuous beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 890 Series Yellow Continuous Beacon 230V Wall, IP65
- Werma 806 Series Clear Continuous Beacon 24V Wall, IP65
- Werma 890 Series Yellow Continuous Beacon 24V Wall, IP65
- Werma 890 Series Blue Continuous Beacon 230V Wall, IP65
- Werma 853 Series Green Beacon 230V Wall, IP65
- Werma 839 Series Yellow Continuous Beacon 230V IP66
- Werma 894 Series Green Yellow Continuous Beacon 230V IP65
- Werma 853 Series Blue Continuous Beacon 12V Wall, IP65
