Eaton HAC SM87HXBA Series Yellow Beacon 24V Flashing Base, Xenon Bulb, IP66, IP67
- RS Stock No.:
- 229-9724
- Mfr. Part No.:
- SM87HXBSB024YY1B1RNNR
- Brand:
- Eaton HAC
Subtotal (1 unit)*
$3,674.52
(exc. GST)
$4,041.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,674.52 |
*price indicative
- RS Stock No.:
- 229-9724
- Mfr. Part No.:
- SM87HXBSB024YY1B1RNNR
- Brand:
- Eaton HAC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton HAC | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Housing Material | Glass Reinforced Polyester | |
| Bulb Type | Xenon | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -55°C | |
| Series | SM87HXBA | |
| Maximum Operating Temperature | 70°C | |
| Height | 190mm | |
| IP Rating | IP66, IP67 | |
| Standards/Approvals | IEC, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton HAC | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Housing Material Glass Reinforced Polyester | ||
Bulb Type Xenon | ||
Current Type AC/DC | ||
Mount Type Base | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -55°C | ||
Series SM87HXBA | ||
Maximum Operating Temperature 70°C | ||
Height 190mm | ||
IP Rating IP66, IP67 | ||
Standards/Approvals IEC, UL, RoHS | ||
- COO (Country of Origin):
- GB
The Eaton HAC beacons have been designed for use in harsh environmental conditions. The stainless steel or marine grade alloy enclosures are suitable for use offshore or onshore, where lightweight combined with corrosion resistance and strength is required. Units can be painted to customer specification and fitted with identification labels. LED version available, offering extended lifetimes. A high temperature version is available. Stainless steel, one of the most durable materials available on the market, is both hard wearing and corrosion resistant, increasing the life of products in harsh environments and therefore reducing maintenance costs.
IP66 and IP67
Certified temperature –55ºC to +70ºC
High temperature version available
Stainless steel or marine grade alloy
Xenon or LED versions
Various lens colors
Optional lens guard
Related links
- Eaton HAC SM87HXBA Series Red Flashing Beacon 24V IP66, IP67
- Eaton HAC SM87HXBA Series Yellow Flashing Beacon 24V IP67, IP66
- Eaton HAC XB15 Series Yellow Flashing Beacon 24V IP66, IP67
- Eaton HAC XB15 Series Red Flashing Beacon 24V IP66, IP67
- Eaton HAC LD15 Series Yellow Flashing LED Beacon 48V IP66, IP67
- Werma 839 Series Yellow Flashing Beacon 24V IP66
- Eaton HAC XB15 Series Red Flashing Beacon 24V IP67, IP66
- Werma BWM 853 Series Yellow Flashing Beacon 230V dc IP66, IP67
