Werma 281 Series Red Light Module 50V Continuous Surface, LED Bulb, IP66, IP68
- RS Stock No.:
- 251-8265
- Mfr. Part No.:
- 281.410.55
- Brand:
- Werma
Subtotal (1 unit)*
$2,081.22
(exc. GST)
$2,289.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,081.22 |
*price indicative
- RS Stock No.:
- 251-8265
- Mfr. Part No.:
- 281.410.55
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Light Module | |
| Light Effect | Continuous | |
| Lens Colour | Red | |
| Housing Material | Aluminium, Glass | |
| Bulb Type | LED | |
| Mount Type | Surface | |
| Current Type | DC | |
| Current Consumption | 2A | |
| Base Diameter | 165mm | |
| Housing Colour | Black, Red | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 50V | |
| Lamp Included | Yes | |
| Series | 281 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 205mm | |
| IP Rating | IP66, IP68 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Light Module | ||
Light Effect Continuous | ||
Lens Colour Red | ||
Housing Material Aluminium, Glass | ||
Bulb Type LED | ||
Mount Type Surface | ||
Current Type DC | ||
Current Consumption 2A | ||
Base Diameter 165mm | ||
Housing Colour Black, Red | ||
Terminal Type Screw | ||
Maximum Supply Voltage 50V | ||
Lamp Included Yes | ||
Series 281 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Height 205mm | ||
IP Rating IP66, IP68 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright continuous red LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts
LED Continuous beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 281 Series Red Continuous Light Module 230V IP66, IP68
- Werma 281 Series Red Continuous Light Module 24V IP66, IP68
- Werma 280 Series Red Continuous Light Module 50V IP65
- Werma 281 Series Red Light Module 230V ac IP68, IP66 Base
- Werma 280 Series Red Continuous Light Module 230V IP65
- RND RND 430 Series Red Continuous Light 24 V AC/DC, IP66
- Werma 839 Series Red Continuous Beacon 50V IP66
- Eaton Red Series Red Continuous Effect Light Module AC, IP66
