Clifford & Snell YA80 Series Wall Mount Electronic Sounder, 230 V ac, 116dB at 1 m, IP66, AC, 32-Tone
- RS Stock No.:
- 197-4624
- Mfr. Part No.:
- YA80/N/RF/WR
- Brand:
- Clifford & Snell
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$794.76
(exc. GST)
$874.24
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $794.76 |
10 - 14 | $766.94 |
15 + | $749.96 |
- RS Stock No.:
- 197-4624
- Mfr. Part No.:
- YA80/N/RF/WR
- Brand:
- Clifford & Snell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Clifford & Snell 32-Tone Orange Electronic Sounder, 230V AC, 116dB - YA80 Series - YA80/N/RF/WR
Choose this electronic sounder from Clifford & Snell for audio signalling applications in demanding industrial settings. Its acrylonitrile butadiene styrene (ABS) housing is durable and impact-resistant, so it can withstand use in harsh environments. The orange housing colour is easily noticeable, making it useful as an alarm device in busy workplaces. This sounder delivers a loud sound output of up to 116dB (decibels), so you can hear it even from a distance. This makes it useful in environments where there's noisy equipment.
Features & Benefits
• IP66 (ingress protection) rating for protection against dust and high-pressure water jets
• Broad operating temperature range of -25°C to +70°C for use in demanding environments
• Two-stage alarm option for enhanced flexibility
• Low current consumption of 160mA for energy efficiency
• UL94-5VB (Underwriters' Laboratories) rating means burning stops within 60 seconds for flame resistance in the event of a fire
• Broad operating temperature range of -25°C to +70°C for use in demanding environments
• Two-stage alarm option for enhanced flexibility
• Low current consumption of 160mA for energy efficiency
• UL94-5VB (Underwriters' Laboratories) rating means burning stops within 60 seconds for flame resistance in the event of a fire
Applications
• Aviation industry
• Fire alarm systems
• Process and packaging industries
• Fire alarm systems
• Process and packaging industries
What should I consider when mounting this sounder?
When mounting this sounder, it's important to ensure that the wall surface you're installing it on is completely flat and that the device isn't exposed to excessive vibrations.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
IP Rating | IP66 |
Decibels at 1 Metre | 116dB |
Current Type | AC |
Number Of Tones | 32 |
Housing Colour | Red |
Mounting Style | Wall Mount |
Application Type | Sounder |
Maximum Decibel | 116dB |
Series | YA80 |
Standards Met | CE Certified, EN54-3, MED, UKCA |
Tone Type | Alarm |
Maximum Temperature | +70°C |
Minimum Temperature | -35°C |
Housing Material | ABS FR UL95 5VB |
Related links
- Clifford & Snell YA80 Series Electronic Sounder, 115 V ac, 116dB...
- Clifford & Snell YA80 Super Series Wall Mount Electronic Sounder,...
- Clifford & Snell YA80 Series Wall Mount Electronic Sounder, 24 V...
- Clifford & Snell YA80 Super Series Wall Mount Electronic Sounder,...
- Clifford & Snell YA50 Series Wall Mount Electronic Sounder, 230 V...
- Clifford & Snell YA80 Super Series Wall Mount Electronic Sounder,...
- Clifford & Snell YA50 Series Wall Mount Electronic Sounder, 115 V...
- Clifford & Snell YA80 Series Wall or Bulkhead Electronic Sounder,...