Werma 260 Series Green Light Module 24V Flashing, LED Bulb, IP66

Subtotal (1 unit)*

$212.37

(exc. GST)

$233.61

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$212.37

*price indicative

RS Stock No.:
251-8214
Distrelec Article No.:
301-49-959
Mfr. Part No.:
260.220.75
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Light Module

Light Effect

Flashing

Lens Colour

Green

Housing Material

Polycarbonate

Bulb Type

LED

Current Type

AC/DC

Current Consumption

1.6A

Base Diameter

62mm

Housing Colour

Grey

Terminal Type

Push-in

Maximum Supply Voltage

24V

Lamp Included

Yes

Minimum Operating Temperature

-30°C

Series

260

Maximum Operating Temperature

60°C

Height

85mm

IP Rating

IP66

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Werma permanent beacon ensure optimal workplace safety. The bright Flashing Green LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts

LED Flashing beacon in attractive quadratic form

Innovative connector to create traffic light combinations

Thread/membrane combination keeps cabling requirements to a minimum

IP66/67 Ratings

Related links