Werma 260 Series Blue Light Module 12V Flashing, Xenon Bulb, IP66

Subtotal (1 unit)*

$238.81

(exc. GST)

$262.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$238.81

*price indicative

RS Stock No.:
251-8220
Distrelec Article No.:
301-49-977
Mfr. Part No.:
260.520.74
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Light Module

Light Effect

Flashing

Lens Colour

Blue

Housing Material

Polycarbonate

Bulb Type

Xenon

Current Consumption

1A

Current Type

AC/DC

Base Diameter

62mm

Terminal Type

Push-in

Housing Colour

Grey

Lamp Included

Yes

Maximum Supply Voltage

12V

Series

260

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Height

85mm

IP Rating

IP66

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Werma permanent beacon ensure optimal workplace safety. The bright Flashing Blue LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts

LED Flashing beacon in attractive quadratic form

Innovative connector to create traffic light combinations

Thread/membrane combination keeps cabling requirements to a minimum

IP66/67 Ratings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy