Werma 200 Series Clear Beacon 230V Continuous Base, Filament Bulb, IP65
- RS Stock No.:
- 251-7997
- Mfr. Part No.:
- 200.400.00
- Brand:
- Werma
Subtotal (1 unit)*
$57.04
(exc. GST)
$62.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.04 |
*price indicative
- RS Stock No.:
- 251-7997
- Mfr. Part No.:
- 200.400.00
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Clear | |
| Housing Material | Polyamide Fibreglass, Polycarbonate | |
| Bulb Type | Filament | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Base Diameter | 57mm | |
| Housing Colour | Black | |
| Terminal Type | Spring Terminal | |
| Maximum Supply Voltage | 230V | |
| Lamp Included | No | |
| Minimum Operating Temperature | -20°C | |
| Series | 200 | |
| Maximum Operating Temperature | 50°C | |
| Height | 66mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Clear | ||
Housing Material Polyamide Fibreglass, Polycarbonate | ||
Bulb Type Filament | ||
Current Type AC/DC | ||
Mount Type Base | ||
Base Diameter 57mm | ||
Housing Colour Black | ||
Terminal Type Spring Terminal | ||
Maximum Supply Voltage 230V | ||
Lamp Included No | ||
Minimum Operating Temperature -20°C | ||
Series 200 | ||
Maximum Operating Temperature 50°C | ||
Height 66mm | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
WERMA Beacon, AC/DC Voltage Type, 57mm Diameter - 200 Series - 200.400.00
Need a signalling solution for your workplace? Trust this beacon from WERMA to get the job done. Its clear lens colour makes it a handy choice for indicating your machine is operating under normal conditions. Thanks to its dome-shaped construction, this product offers 360° visibility, so you can see it from every angle on the shop floor. Its PA and PC housing holds its own against corrosion and impact, making it fit for use in harsh environments.
Features & Benefits
• Safe for use in challenging settings, thanks to its wide operating temperature range between -20°C and +50°C
• Spring-type terminals for simple and speedy wiring
Applications
• Process and packaging industry
• Warehouses
• Marine industry
What are the dimensions of this beacon?
This unit has compact dimensions of 57 (diameter) x 66mm (H), so it takes up minimal space in your setup.
Note
Suitable lamp with a BA 15 d socket would be e. g. 30V 5W: RS-Stock-No.: 251-8917
Related links
- Werma 200 Series Green Continuous Beacon 230V IP65
- Werma 200 Series Red Continuous Beacon 230V IP65
- Werma 200 Series Yellow Continuous Beacon 230V IP65
- Werma 200 Series Blue Continuous Beacon 230V IP65
- Werma 826 Series Clear Continuous Beacon 230V IP65
- Werma 220 Series Clear Continuous Beacon 230V IP65
- Werma 890 Series Clear Continuous Beacon 230V Base, IP65
- Werma 213 Series Clear Continuous Beacon 230V IP65
