AUER Signal PFH Series Amber LED Beacon 264V ac Multi Strobe Base, LED Bulb, IP69, IP67

Subtotal (1 unit)*

$211.20

(exc. GST)

$232.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$211.20

*price indicative

RS Stock No.:
247-2597
Mfr. Part No.:
860511405
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

LED Beacon

Light Effect

Multi Strobe

Lens Colour

Amber

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Base

Current Consumption

3mA

Current Type

AC/DC

Base Diameter

75mm

Housing Colour

Black

Terminal Type

Sealed Cable

Maximum Supply Voltage

264V ac

Lamp Included

Yes

Minimum Operating Temperature

-30°C

Series

PFH

Maximum Operating Temperature

60°C

IP Rating

IP69, IP67

Standards/Approvals

RoHS

COO (Country of Origin):
AT
The AUER Signal PFH 75 mm compact LED multi strobe beacon provides low lens – good signalling effect. Prewired with 1 m PUR cable – ready to use. 2 different strobe patterns, can be switched externally.

Beacon type LED multi strobe beacon

Light source 16 LEDs

Strobe/flash frequency 6x strobe/multi strobe 1 Hz

Duty cycle 100 %

Service life Light source greater than 50, 000 hrs

Operating temperature -30 °C / +60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy