AUER Signal PFH Series Amber LED Beacon 264V ac Multi Strobe, LED Bulb, IP69, IP67

Subtotal (1 unit)*

$208.06

(exc. GST)

$228.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$208.06

*price indicative

RS Stock No.:
244-0276
Distrelec Article No.:
302-56-861
Mfr. Part No.:
860511313
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

LED Beacon

Light Effect

Multi Strobe

Lens Colour

Amber

Housing Material

Polycarbonate

Bulb Type

LED

Current Type

AC/DC

Current Consumption

170mA

Base Diameter

75mm

Terminal Type

Sealed Cable

Housing Colour

Black

Maximum Supply Voltage

264V ac

Lamp Included

Yes

Minimum Operating Temperature

-30°C

Series

PFH

Maximum Operating Temperature

60°C

Height

100mm

IP Rating

IP69, IP67

Standards/Approvals

RoHS

COO (Country of Origin):
AT
The AUER Signal PFH LED multi strobe beacon Good signalling effect . It has Operating temperature range of -30 °C to +60 °C and high protection class of IP67 , IP69 and Impact resistance of IK08.

Good signalling effect

Prewired with 1 m PUR cable – ready to use

High degree of protection IP 67 & IP 69

Modern LED technology and electronics

2 different strobe patterns, can be switched externally

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy