AUER Signal PFL Series Amber LED Beacon 24V ac/dc Multi Strobe Base, LED Bulb, IP69, IP67

Subtotal (1 unit)*

$201.73

(exc. GST)

$221.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$201.73

*price indicative

RS Stock No.:
247-2599
Distrelec Article No.:
302-56-881
Mfr. Part No.:
861511405
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

LED Beacon

Light Effect

Multi Strobe

Lens Colour

Amber

Housing Material

Polycarbonate

Bulb Type

LED

Current Consumption

120mA

Mount Type

Base

Current Type

AC/DC

Base Diameter

75mm

Housing Colour

Black

Terminal Type

Sealed Cable

Maximum Supply Voltage

24V ac/dc

Lamp Included

Yes

Series

PFL

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Height

55mm

IP Rating

IP69, IP67

Standards/Approvals

RoHS

COO (Country of Origin):
AT
The AUER Signal PFL 75 mm compact LED multi strobe beacon provides low lens good signalling effect. It is prewired with 1 m PUR cable – ready to use. It has 2 different strobe patterns, can be switched externally.

Beacon type LED multi strobe beacon

Light source 16 LEDs

Strobe/flash frequency 6x strobe/multi strobe 1 Hz

Duty cycle 100 %

Service life Light source greater than 50, 000 hrs

Operating temperature -30 °C / +60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy