AUER Signal PDMC5 Series Amber LED Beacon 24V ac/dc Strobe, Steady, Flashing, Rotating Vertical, Tube, Horizontal, LED

Subtotal (1 unit)*

$143.85

(exc. GST)

$158.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$143.85

*price indicative

RS Stock No.:
244-0277
Distrelec Article No.:
302-56-865
Mfr. Part No.:
860541405
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

LED Beacon

Light Effect

Strobe, Steady, Flashing, Rotating

Lens Colour

Amber

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Vertical, Tube, Horizontal

Current Type

AC/DC

Base Diameter

75mm

Terminal Type

5-Pin M12

Housing Colour

Black

Maximum Supply Voltage

24V ac/dc

Lamp Included

Yes

Minimum Operating Temperature

-30°C

Series

PDMC5

Maximum Operating Temperature

60°C

Height

100mm

IP Rating

IP67, IP69

Standards/Approvals

RoHS

COO (Country of Origin):
AT
The AUER Signal PDMC5 type LED multifunction beacon with integrated M12 5-pin connector. It has operating temperature range of -30 °C to +60 °C and nominal voltage of 24V AC/DC. It comes with amber lens colour and high protection class IP67 / IP69 & impact resistance IK08. It is used for industrial and general applications.

All light patterns externally switchable

Very high degree of protection IP 67 & IP 69

High signalling efficiency

Modern LED technology and electronics

Premounted stainless-steel fixing screws

For industrial and general applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy