AUER Signal PDMC5 Series Green LED Beacon 24V ac/dc Strobe, Steady, Flashing, Rotating Tube, Horizontal, Vertical, LED

Subtotal (1 unit)*

$192.76

(exc. GST)

$212.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$192.76

*price indicative

RS Stock No.:
244-0281
Distrelec Article No.:
302-56-869
Mfr. Part No.:
860546405
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

LED Beacon

Light Effect

Strobe, Steady, Flashing, Rotating

Lens Colour

Green

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube, Horizontal, Vertical

Current Type

AC, DC

Base Diameter

75mm

Terminal Type

5-Pin M12

Housing Colour

Black

Maximum Supply Voltage

24V ac/dc

Lamp Included

Yes

Series

PDMC5

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Height

100mm

IP Rating

IP67, IP69

Standards/Approvals

RoHS

COO (Country of Origin):
AT
The AUER Signal PDMC5 type LED multifunction beacon with integrated M12 5-pin connector used for industrial and general applications.. It has operating temperature range of -30 °C to +60 °C and nominal voltage of 24V AC/DC. It comes with green lens colour and high protection class IP67 / IP69 & impact resistance IK08.

All light patterns externally switchable

Very high degree of protection IP 67 & IP 69

High signalling efficiency

Modern LED technology and electronics

Premounted stainless-steel fixing screws

For industrial and general applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy