AUER Signal PDMC5 Series Red LED Beacon 24V ac/dc Strobe, Steady, Rotating, Flashing Vertical, Tube, Horizontal, LED
- RS Stock No.:
- 244-0278
- Distrelec Article No.:
- 302-56-866
- Mfr. Part No.:
- 860542405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$233.01
(exc. GST)
$256.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $233.01 |
*price indicative
- RS Stock No.:
- 244-0278
- Distrelec Article No.:
- 302-56-866
- Mfr. Part No.:
- 860542405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | LED Beacon | |
| Light Effect | Strobe, Steady, Rotating, Flashing | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 3mA | |
| Current Type | AC/DC | |
| Mount Type | Vertical, Tube, Horizontal | |
| Base Diameter | 75mm | |
| Housing Colour | Black | |
| Terminal Type | 5-Pin M12 | |
| Maximum Supply Voltage | 24V ac/dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Series | PDMC5 | |
| Maximum Operating Temperature | 60°C | |
| Height | 100mm | |
| IP Rating | IP69, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type LED Beacon | ||
Light Effect Strobe, Steady, Rotating, Flashing | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 3mA | ||
Current Type AC/DC | ||
Mount Type Vertical, Tube, Horizontal | ||
Base Diameter 75mm | ||
Housing Colour Black | ||
Terminal Type 5-Pin M12 | ||
Maximum Supply Voltage 24V ac/dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Series PDMC5 | ||
Maximum Operating Temperature 60°C | ||
Height 100mm | ||
IP Rating IP69, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal PDMC5 type LED multifunction beacon with integrated M12 5-pin connector used for industrial and general applications. It has operating temperature range of -30 °C to +60 °C and nominal voltage of 24V AC/DC. It comes with red lens colour and high protection class IP67 / IP69 & impact resistance IK08.
All light patterns externally switchable
Very high degree of protection IP 67 & IP 69
High signalling efficiency
Modern LED technology and electronics
Premounted stainless-steel fixing screws
For industrial and general applications
Related links
- AUER Signal PDMC5 Series Yellow Strobe Rotating LED Bulb Vertical
- AUER Signal PDMC5 Series Clear Strobe Rotating LED Bulb Vertical
- AUER Signal PDMC5 Series Amber Strobe Flashing LED Bulb Vertical
- AUER Signal RDM Series Red Strobe Rotating Flashing LED Beacon 240V ac Vertical
- AUER Signal RDM Series Clear Strobe Rotating Flashing LED Beacon 48V ac/dc Tube,
- AUER Signal RDMHP Series Red Strobe Rotating Flashing LED Beacon 12V dc Vertical,
- AUER Signal PDMC5 Series Green Strobe Flashing LED Bulb Tube
- AUER Signal PDMC5 Series Blue Flashing Steady LED Bulb Horizontal
