AUER Signal RDMHP Series Blue LED Beacon 12V dc Strobe, Steady, Rotating, Pulsed, Flashing Tube, Vertical, Horizontal,

Subtotal (1 unit)*

$391.76

(exc. GST)

$430.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$391.76

*price indicative

RS Stock No.:
244-0238
Distrelec Article No.:
302-56-839
Mfr. Part No.:
850525004
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

LED Beacon

Light Effect

Strobe, Steady, Rotating, Pulsed, Flashing

Lens Colour

Blue

Housing Material

Polycarbonate

Bulb Type

LED

Current Type

AC, AC/DC, DC

Mount Type

Tube, Vertical, Horizontal, Wall

Base Diameter

110mm

Terminal Type

Screw

Maximum Supply Voltage

12V dc

Minimum Operating Temperature

-30°C

Series

RDMHP

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

UL Type 4, 4X

COO (Country of Origin):
AT
The AUER Signal RDMHP type LED multifunction beacon is used for industrial and general applications. It has operating temperature range of -30 °C to +60 °C and nominal voltage 12 V DC. It comes with Blue lens colour and high protection class IP66 & impact resistance IK08.

Outstanding light intensity and excellent signal effect

Up to 184 Cd luminous intensity (colour-dependent)

Strobe/flashing/rotating/pulsing/dimming and steady- light functions

7 light functions externally controllable

A total of 15 different operating modes in 4 groups

Unique, appealing product design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy