AUER Signal RDMHP Series Amber LED Beacon 48V ac/dc Strobe, Steady, Rotating, Pulsed, Flashing Horizontal, Tube,
- RS Stock No.:
- 244-0229
- Distrelec Article No.:
- 302-56-833
- Mfr. Part No.:
- 850521408
- Brand:
- AUER Signal
Subtotal (1 unit)*
$391.76
(exc. GST)
$430.94
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $391.76 |
*price indicative
- RS Stock No.:
- 244-0229
- Distrelec Article No.:
- 302-56-833
- Mfr. Part No.:
- 850521408
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | LED Beacon | |
| Light Effect | Strobe, Steady, Rotating, Pulsed, Flashing | |
| Lens Colour | Amber | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Horizontal, Tube, Vertical, Wall | |
| Current Type | DC, AC | |
| Base Diameter | 110mm | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 48V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Series | RDMHP | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | 4X, UL Type 4 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type LED Beacon | ||
Light Effect Strobe, Steady, Rotating, Pulsed, Flashing | ||
Lens Colour Amber | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Horizontal, Tube, Vertical, Wall | ||
Current Type DC, AC | ||
Base Diameter 110mm | ||
Terminal Type Screw | ||
Maximum Supply Voltage 48V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Series RDMHP | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals 4X, UL Type 4 | ||
- COO (Country of Origin):
- AT
The AUER Signal RDMHP type LED multifunction beacon is used for industrial and general applications. It has operating temperature range of -30 °C to +60 °C and nominal voltage 48V AC/DC. It comes with amber lens colour and high protection class IP66 & impact resistance IK08.
Outstanding light intensity and excellent signal effect
Up to 184 Cd luminous intensity (colour-dependent)
Strobe/flashing/rotating/pulsing/dimming and steady- light functions
7 light functions externally controllable
A total of 15 different operating modes in 4 groups
Unique, appealing product design
Related links
- AUER Signal RDMHP Series Green Strobe Rotating Flashing LED Beacon 240V ac Wall,
- AUER Signal RDMHP Series Red Strobe Rotating Flashing LED Beacon 12V dc Vertical,
- AUER Signal RDMHP Series Yellow Strobe Rotating Flashing LED Beacon 24V ac/dc
- AUER Signal RDMHP Series Clear Strobe Rotating Flashing LED Beacon 240V ac Vertical,
- AUER Signal RDMHP Series Blue Strobe Rotating Flashing LED Beacon 12V dc Vertical,
- AUER Signal RDMHP Series Yellow Strobe Rotating Flashing LED Beacon 240V ac Vertical,
- AUER Signal RDMHP Series Red Strobe Flashing Steady LED Beacon 48V ac/dc Tube,
- AUER Signal RDMHP Series Yellow Strobe Rotating Steady LED Beacon 48V ac/dc
