Klaxon Sonos Pulse Series Red LED Beacon 60V Flashing Wall, LED Bulb, IP33, IP21

Subtotal (1 unit)*

$319.19

(exc. GST)

$351.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$319.19

*price indicative

RS Stock No.:
243-0042
Mfr. Part No.:
ESD-5008
Brand:
Klaxon
Find similar products by selecting one or more attributes.
Select all

Brand

Klaxon

Product Type

LED Beacon

Light Effect

Flashing

Lens Colour

Red

Bulb Type

LED

Current Type

DC

Mount Type

Wall

Current Consumption

45.1mA

Base Diameter

97.5mm

Housing Colour

Red

Lamp Included

Yes

Maximum Supply Voltage

60V

Series

Sonos Pulse

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Height

117mm

IP Rating

IP33, IP21

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The Klaxon is a sonos pulse red flash beacons wall mounted visual alarm devices are available as fire beacons or combined sounder beacons.

Voltage 17-60V DC

Flash Colour Red

Standards

EN54-23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy