Eaton HAC XB15 Series Yellow Beacon 24V Flashing Base, Xenon Bulb, IP66, IP67
- RS Stock No.:
- 229-9728
- Mfr. Part No.:
- XB15B0241506YWBNR
- Brand:
- Eaton HAC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-9728
- Mfr. Part No.:
- XB15B0241506YWBNR
- Brand:
- Eaton HAC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton HAC | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Housing Material | Glass Reinforced Polyester | |
| Bulb Type | Xenon | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Base Diameter | 118mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V | |
| Series | XB15 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 240mm | |
| IP Rating | IP66, IP67 | |
| Standards/Approvals | IEC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Eaton HAC | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Housing Material Glass Reinforced Polyester | ||
Bulb Type Xenon | ||
Current Type AC/DC | ||
Mount Type Base | ||
Base Diameter 118mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V | ||
Series XB15 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 70°C | ||
Height 240mm | ||
IP Rating IP66, IP67 | ||
Standards/Approvals IEC, RoHS, UL | ||
- COO (Country of Origin):
- GB
The Eaton HAC beacons have been designed for use in potentially explosive atmospheres and harsh environmental conditions. The enclosures are suitable for use offshore or onshore, where light weight combined with corrosion resistance is required. The housings are manufactured completely from a UV stable, glass reinforced polyester. Stainless steel screws and mounting bracket are incorporated ensuring a totally corrosion-free product. The model XB15 contains a supervisory diode and four wire lead connections for alarm applications.
Pipe mount or direct mount enclosure
Corrosion-free GRP
Four wire and supervisory diode
Optional stainless steel backstrap
Various lens colors
Optional relay or telephone initiate
Optional cast or wire lens guard
Up to 3 x M20 or 3 x M25 entries
LED version available
Improved inrush current characteristics
Consistent extreme temperature start-up
Zones 1, 2, 21 & 22
Related links
- Eaton HAC XB15 Series Yellow Flashing Beacon 24V IP66, IP67
- Eaton HAC XB15 Series Red Flashing Beacon 24V IP66, IP67
- Eaton HAC XB15 Series Red Flashing Beacon 24V IP67, IP66
- Eaton HAC SM87HXBA Series Yellow Flashing Beacon 24V IP66, IP67
- Eaton HAC SM87HXBA Series Red Flashing Beacon 24V IP66, IP67
- Eaton HAC SM87HXBA Series Yellow Flashing Beacon 24V IP67, IP66
- Eaton HAC LD15 Series Yellow Flashing LED Beacon 48V IP66, IP67
- Werma 839 Series Yellow Flashing Beacon 24V IP66
