Eaton HAC LD15 Series Yellow LED Beacon 48V Flashing Base, LED Bulb, IP66, IP67

Subtotal (1 unit)*

$1,925.86

(exc. GST)

$2,118.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,925.86

*price indicative

RS Stock No.:
229-9720
Mfr. Part No.:
LD15BDCYWBNR
Brand:
Eaton HAC
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton HAC

Product Type

LED Beacon

Light Effect

Flashing

Lens Colour

Yellow

Housing Material

Glass Reinforced Polyester

Bulb Type

LED

Mount Type

Base

Current Type

AC/DC

Base Diameter

118mm

Housing Colour

Black

Lamp Included

Yes

Maximum Supply Voltage

48V

Minimum Operating Temperature

-55°C

Series

LD15

Maximum Operating Temperature

70°C

Height

240mm

IP Rating

IP66, IP67

Standards/Approvals

UL, IEC, RoHS

COO (Country of Origin):
GB
The Eaton HAC LED beacons have been designed for use in potentially explosive atmospheres and harsh environmental conditions. The enclosures are suitable for use offshore or onshore where light weight combined with corrosion resistance is required. The housings are manufactured completely from a UV stable glass reinforced polyester. Stainless steel screws and mounting bracket are incorporated ensuring a totally corrosion free product. The LD15 incorporates a low maintenance, innovative LED array, which has a life of up to 54,000 hours. The low current consumption design allows an energy efficient solution without compromising light output. Units can be painted to customers specification and supplied with identification labels.

Certified temperature -55°C to +70°C

Corrosion-free GRP

Optional stainless steel backstrap

Various lens colors

Optional cast aluminum or stainless steel wire guard

Up to 3 x M20 or 3 x M25 entries

5 user selectable functions: - 60 fpm - 80 fpm - 120 fpm - Double flash - Steady

Remote and local function selection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy