Moflash LED80 ECO Series Green Beacon 230V ac Steady, Flashing Surface, LED Bulb, IP67
- RS Stock No.:
- 721-6454
- Mfr. Part No.:
- LED80-04-04
- Brand:
- Moflash
Subtotal (1 unit)*
$106.40
(exc. GST)
$117.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship
- Plus 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.40 |
*price indicative
- RS Stock No.:
- 721-6454
- Mfr. Part No.:
- LED80-04-04
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Green | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Consumption | 20mA | |
| Mount Type | Surface | |
| Current Type | AC | |
| Base Diameter | 76mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -20°C | |
| Series | LED80 ECO | |
| Maximum Operating Temperature | 55°C | |
| Height | 50mm | |
| IP Rating | IP67 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Green | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Consumption 20mA | ||
Mount Type Surface | ||
Current Type AC | ||
Base Diameter 76mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -20°C | ||
Series LED80 ECO | ||
Maximum Operating Temperature 55°C | ||
Height 50mm | ||
IP Rating IP67 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- CN
Moflash Green LED Beacon, Flashing and Steady Effects, 115 to 230V AC - LED80 Series - LED80-04-04
Looking for an effective and long-lasting status indicator for your commercial and industrial machinery? This multifunctional light-emitting diode (LED) beacon from Moflash gives off a bright-green signal that clearly indicates your equipment is in good working condition. Choose between flashing and static modes. The polycarbonate lens is durable and UV-stable, so it won't be affected by ultraviolet light, making this unit ideal for outdoor use in direct sunshine. You'll find it used on industrial equipment and machinery, as well as in commercial buildings.
Features and Benefits
• Snap-fit mounting plates for easy surface mounting
• Wide operating voltage range of 115 to 230V AC for versatile use
• Broad temperature range of -20°C to +55°C for use in extreme conditions
• Compact 50mm height
Application Information
• Utility equipment
• Fleet vehicles
• Heavy plant machinery
How do I maintain this beacon?
This beacon calls for minimal maintenance. It has weatherproof components that last a long time with little or no attention. In addition, its LED bulb is designed to run for a long time before needing a change.
Related links
- Moflash LED80 ECO Series Amber Flashing LED Bulb Surface, IP67
- Moflash LED80 ECO Series Blue Steady LED Bulb Surface Stud Mount IP67
- Moflash LED80 ECO Series Green Flashing LED Bulb Conduit Stud Mount, IP67
- Moflash LED80 ECO Series Red Flashing LED Bulb Conduit Surface, IP67
- Moflash LED80 ECO Series Blue Steady LED Bulb Wall Stud Mount IP67
- Moflash LED80 ECO Series Red Steady LED Bulb Stud Mount Wall IP67
- Moflash LED80 ECO Series Amber Flashing LED Bulb Conduit Surface Mount IP67
- Moflash LED700 Series Green Steady LED Bulb Surface IP66
