Patlite SK Series Red LED Beacon 240V ac Base, LED Bulb, IP23

Subtotal (1 unit)*

$295.85

(exc. GST)

$325.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$295.85

*price indicative

RS Stock No.:
213-3513
Distrelec Article No.:
303-17-700
Mfr. Part No.:
SKS-M2J-R
Brand:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Product Type

LED Beacon

Lens Colour

Red

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Base

Current Type

AC

Current Consumption

40mA, 70mA

Base Diameter

80mm

Housing Colour

Red

Maximum Supply Voltage

240V ac

Lamp Included

Yes

Series

SK

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Height

121mm

IP Rating

IP23

Standards/Approvals

CSA-C22.2 No.14, EN61000-3-2, EN61000-3-3, EN61000-6-2, EN61000-6-4, EN62471, FCC Part15 SubpartB ClassA, ICES-003 ClassA, IEC/EN60947-5-1, KN61000-6-2, KN61000-6-4, TPTC004/2011, TPTC020/2011, UL 508

COO (Country of Origin):
JP
The SKS series red colour rotating beacon of size 80mm and has an operating voltage rating of 12-24 Vdc. It is available with cable wiring.

Rotation Flashing Rate (Typ.) 120rpm

Mounting Direction-Indoor : Upright, Inverted & Sideways, Outdoor : Upright

Material (Glove / Body) PC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy