AUER Signal QBS Series Red LED Beacon 48V ac/dc Strobe Surface, LED Bulb, IP66

Subtotal (1 unit)*

$209.82

(exc. GST)

$230.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$209.82

*price indicative

RS Stock No.:
210-6874
Distrelec Article No.:
302-54-439
Mfr. Part No.:
874172313
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

LED Beacon

Light Effect

Strobe

Lens Colour

Red

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Surface

Current Consumption

300mA

Current Type

AC/DC

Base Diameter

94mm

Housing Colour

Red

Maximum Supply Voltage

48V ac/dc

Lamp Included

Yes

Minimum Operating Temperature

-30°C

Series

QBS

Maximum Operating Temperature

60°C

Height

94mm

IP Rating

IP66

Standards/Approvals

UL, EAC, CE

COO (Country of Origin):
AT
QBS series red color LED multi strobe beacon has diameter 94mm cubic-design with 4 different strobe patterns that can be switched externally and has screw/plug-in terminal. It operates on 110-240 V AC/DC.

Very good frontal and lateral signaling effect

Up to 64 cd luminous intensity

High degree of protection IP 66 & impact resistance IK09

Modern LED technology

For industrial and general applications

Combinations of beacons and multi-tone alarm sounders possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy