AUER Signal RDM Series Blue LED Beacon 48V ac/dc Steady, Rotating, Pulsed, Flashing, Strobe Tube, Horizontal, Wall,
- RS Stock No.:
- 244-0217
- Distrelec Article No.:
- 302-56-825
- Mfr. Part No.:
- 850515408
- Brand:
- AUER Signal
Subtotal (1 unit)*
$237.82
(exc. GST)
$261.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $237.82 |
*price indicative
- RS Stock No.:
- 244-0217
- Distrelec Article No.:
- 302-56-825
- Mfr. Part No.:
- 850515408
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | LED Beacon | |
| Light Effect | Steady, Rotating, Pulsed, Flashing, Strobe | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube, Horizontal, Wall, Vertical | |
| Current Type | AC/DC | |
| Base Diameter | 110mm | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 48V ac/dc | |
| Lamp Included | Yes | |
| Series | RDM | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL Type 4, 4X | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type LED Beacon | ||
Light Effect Steady, Rotating, Pulsed, Flashing, Strobe | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube, Horizontal, Wall, Vertical | ||
Current Type AC/DC | ||
Base Diameter 110mm | ||
Terminal Type Screw | ||
Maximum Supply Voltage 48V ac/dc | ||
Lamp Included Yes | ||
Series RDM | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL Type 4, 4X | ||
- COO (Country of Origin):
- AT
The AUER Signal RDM type LED multifunction beacon is used for industrial and general applications. It has operating temperature range of -30 °C to +60 °C and nominal voltage 48 V AC/DC. It comes with Blue lens colour and high protection class IP66 & impact resistance IK08.
Outstanding light intensity and excellent signal effect
Up to 111 Cd luminous intensity (colour-dependent)
Strobe/flashing/rotating/pulsing/dimming and steady- light functions
7 light functions externally controllable
A total of 15 different operating modes in 4 groups
Unique, appealing product design
Related links
- AUER Signal RDM Series Clear Strobe Rotating Flashing LED Beacon 12V dc Wall,
- AUER Signal RDM Series Red Strobe Rotating Flashing LED Beacon 240V ac Vertical
- AUER Signal RDM Series Clear Strobe Rotating Flashing LED Beacon 48V ac/dc Tube,
- AUER Signal RDM Series Clear Strobe Rotating Flashing LED Beacon 24V ac/dc Vertical,
- AUER Signal RDM Series Yellow Steady Strobe Rotating LED Beacon 24V ac/dc Wall,
- AUER Signal RDM Series Red Flashing Steady Pulsed LED Beacon 24V ac/dc Vertical,
- AUER Signal RDM Series Amber Strobe Rotating Flashing LED Beacon 240V ac IP66
- AUER Signal RDM Series Amber Pulsed Strobe Rotating LED Beacon 24V ac/dc IP66
