AUER Signal RCDM Series Amber LED Beacon 48V ac/dc Flashing, Steady, Strobe Vertical, Horizontal, Tube, Wall, LED Bulb,
- RS Stock No.:
- 244-0254
- Distrelec Article No.:
- 302-54-415
- Mfr. Part No.:
- 850561408
- Brand:
- AUER Signal
Subtotal (1 unit)*
$208.86
(exc. GST)
$229.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $208.86 |
*price indicative
- RS Stock No.:
- 244-0254
- Distrelec Article No.:
- 302-54-415
- Mfr. Part No.:
- 850561408
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | LED Beacon | |
| Light Effect | Flashing, Steady, Strobe | |
| Lens Colour | Amber | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Current Consumption | 370mA | |
| Mount Type | Vertical, Horizontal, Tube, Wall | |
| Base Diameter | 110mm | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 48V ac/dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Series | RCDM | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | 4X, UL Type 4 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type LED Beacon | ||
Light Effect Flashing, Steady, Strobe | ||
Lens Colour Amber | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Current Consumption 370mA | ||
Mount Type Vertical, Horizontal, Tube, Wall | ||
Base Diameter 110mm | ||
Terminal Type Screw | ||
Maximum Supply Voltage 48V ac/dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Series RCDM | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals 4X, UL Type 4 | ||
- COO (Country of Origin):
- AT
The AUER Signal RCDM type compact LED multifunction beacon is used for industrial and general applications. It has operating temperature range of -30 °C to +60 °C and nominal voltage 24-48 V AC/DC. It comes with Amber lens colour and high protection class IP66 & impact resistance IK08.
Milky lens provides nice, homogenous light
Steady/flashing and 4 strobe light modes
Unique, appealing product design
High protection class IP66 & impact resistance IK08
Base modules for all required mounting types
Can be combined with 32-tone sound generator
Related links
- AUER Signal RCDM Series Clear Flashing Strobe LED Beacon 48V ac/dc Wall Tube,
- AUER Signal RCDM Series Red Flashing Strobe LED Beacon 48V ac/dc Wall Horizontal,
- AUER Signal RCDM Series Red Steady Strobe LED Beacon 240V ac Tube Horizontal, IP66
- AUER Signal RCDM Series Blue Steady Strobe LED Beacon 48V ac/dc Wall Vertical,
- AUER Signal RCDM Series Blue Flashing Strobe LED Beacon 240V ac Vertical Tube,
- AUER Signal RCDM Series Yellow Steady Strobe LED Beacon 48V ac/dc Wall Vertical,
- AUER Signal RCDM Series Green Strobe Flashing LED Beacon 48V ac/dc Vertical Horizontal,
- AUER Signal RCDM Series Yellow Strobe Steady LED Beacon 240V ac Tube Wall,
