AUER Signal RCDM Series Red LED Beacon 48V ac/dc Flashing, Steady, Strobe Vertical, Wall, Tube, Horizontal, LED Bulb,

Subtotal (1 unit)*

$208.86

(exc. GST)

$229.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$208.86

*price indicative

RS Stock No.:
244-0256
Distrelec Article No.:
302-54-417
Mfr. Part No.:
850562408
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

LED Beacon

Light Effect

Flashing, Steady, Strobe

Lens Colour

Red

Housing Material

Polycarbonate

Bulb Type

LED

Current Type

AC, AC/DC

Mount Type

Vertical, Wall, Tube, Horizontal

Current Consumption

370mA

Base Diameter

110mm

Terminal Type

Screw

Maximum Supply Voltage

48V ac/dc

Series

RCDM

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

UL Type 4, 4X

COO (Country of Origin):
AT
The AUER Signal RCDM type compact LED multifunction beacon is used for industrial and general applications. It has operating temperature range of -30 °C to +60 °C and nominal voltage 24-48 V AC/DC. It comes with Red lens colour and high protection class IP66 & impact resistance IK08.

Milky lens provides nice, homogenous light

Steady/flashing and 4 strobe light modes

Unique, appealing product design

High protection class IP66 & impact resistance IK08

Base modules for all required mounting types

Can be combined with 32-tone sound generator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy