AUER Signal IBL Series Blue LED Beacon 240V ac Flashing, Steady Panel, LED Bulb, IP65
- RS Stock No.:
- 245-7761
- Mfr. Part No.:
- 802505313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$271.82
(exc. GST)
$299.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $271.82 |
*price indicative
- RS Stock No.:
- 245-7761
- Mfr. Part No.:
- 802505313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | LED Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Panel | |
| Base Diameter | 65mm | |
| Housing Colour | grey (RAL 7035), Black | |
| Maximum Supply Voltage | 240V ac | |
| Series | IBL | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type LED Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Panel | ||
Base Diameter 65mm | ||
Housing Colour grey (RAL 7035), Black | ||
Maximum Supply Voltage 240V ac | ||
Series IBL | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal product is a panel mount LED beacon. It can provide steady or flashing light, which can be switched externally.
Good signalling effect
User friendly connection technology
Modern LED technology and electronics
For industrial and general applications
Related links
- AUER Signal IBL Series Green Flashing LED Bulb Panel, IP65
- AUER Signal IBL Series Orange Flashing LED Bulb Panel, IP65
- AUER Signal IBL Series Red Steady LED Bulb Panel, IP65
- AUER Signal IBL Series Green Flashing LED Bulb Flat Mount, IP65
- AUER Signal IBL Series Amber Flashing LED Bulb Flat Mount, IP65
- AUER Signal IBL Series Red Steady LED Bulb Flat Mount, IP65
- AUER Signal IBS Series Red Flashing LED Bulb Panel, IP65
- AUER Signal IBM Series Red Flashing LED Bulb, IP65
