AUER Signal IBM Series Red LED Beacon 240V ac Flashing, Steady, LED Bulb, IP65
- RS Stock No.:
- 210-6856
- Distrelec Article No.:
- 302-56-785
- Mfr. Part No.:
- 801502313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$123.02
(exc. GST)
$135.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.02 |
*price indicative
- RS Stock No.:
- 210-6856
- Distrelec Article No.:
- 302-56-785
- Mfr. Part No.:
- 801502313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | LED Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Current Consumption | 3mA | |
| Base Diameter | 45mm | |
| Housing Colour | Grey, Black | |
| Terminal Type | Screw | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Series | IBM | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UL Type 4/4X/13 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type LED Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Current Consumption 3mA | ||
Base Diameter 45mm | ||
Housing Colour Grey, Black | ||
Terminal Type Screw | ||
Lamp Included Yes | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Series IBM | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
IP Rating IP65 | ||
Standards/Approvals UL Type 4/4X/13 | ||
- COO (Country of Origin):
- AT
The IBM series M22 panel mount orange color LED steady/flashing beacon has a diameter of 45mm and operates on 230-240 V AC . It has black color housing.
Good signaling effect
High degree of protection IP 65
User-friendly connection technology
Prewired model versions with IP 67 on request
Modern LED technology and electronics
Steady/flashing light, can be switched externally
For industrial and general applications
Related links
- AUER Signal IBM Series Red Flashing LED Bulb Flat Mount, IP65
- AUER Signal IBM Series Amber Flashing LED Bulb Surface, IP65
- AUER Signal IBM Series Green Steady LED Bulb Surface, IP65
- AUER Signal IBL Series Orange Flashing LED Bulb Panel, IP65
- AUER Signal IBS Series Red Flashing LED Bulb Base, IP65
- AUER Signal M22 Series Yellow Flashing LED Bulb, IP65
- AUER Signal IBS Series Red Flashing LED Bulb Panel, IP65
- AUER Signal IBL Series Blue Flashing LED Bulb Panel, IP65
