AUER Signal IBS Series Red LED Beacon 240V ac Flashing, Steady Base, LED Bulb, IP65

Subtotal (1 unit)*

$112.80

(exc. GST)

$124.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.80

*price indicative

RS Stock No.:
210-6854
Distrelec Article No.:
302-56-781
Mfr. Part No.:
800502313
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

LED Beacon

Light Effect

Flashing, Steady

Lens Colour

Red

Housing Material

Polycarbonate

Bulb Type

LED

Current Type

AC/DC

Mount Type

Base

Base Diameter

30mm

Housing Colour

Black

Maximum Supply Voltage

240V ac

Series

IBS

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Height

60mm

IP Rating

IP65

Standards/Approvals

CE, EAC, UL

COO (Country of Origin):
AT
The IBS series M22 panel mount red color LED steady/flashing beacon has a diameter of 30mm and screw/plug-in terminal. It operates on 240Vac and has black color housing.

Good signaling effect

High degree of protection IP 65

User-friendly connection technology

Adapter available for M30.5 mm panel size

Modern LED technology and electronics

Steady/flashing light, can be switched externally

For industrial and general applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy