Clifford & Snell FL40 Series Green Beacon 265V ac Flashing Bulkhead Mount, Conduit, Wall, Xenon Bulb, IP65
- RS Stock No.:
- 197-4608
- Mfr. Part No.:
- FL40/N50/G/RN
- Brand:
- Clifford & Snell
This image is representative of the product range
Subtotal (1 unit)*
$180.01
(exc. GST)
$198.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.01 |
*price indicative
- RS Stock No.:
- 197-4608
- Mfr. Part No.:
- FL40/N50/G/RN
- Brand:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Green | |
| Housing Material | ABS FR UL94 5VB | |
| Bulb Type | Xenon | |
| Current Consumption | 75mA | |
| Mount Type | Bulkhead Mount, Conduit, Wall | |
| Current Type | AC | |
| Base Diameter | 91.5mm | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 265V ac | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -35°C | |
| Series | FL40 | |
| Maximum Operating Temperature | 70°C | |
| Height | 81.5mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Green | ||
Housing Material ABS FR UL94 5VB | ||
Bulb Type Xenon | ||
Current Consumption 75mA | ||
Mount Type Bulkhead Mount, Conduit, Wall | ||
Current Type AC | ||
Base Diameter 91.5mm | ||
Housing Colour Red | ||
Maximum Supply Voltage 265V ac | ||
Lamp Included Yes | ||
Minimum Operating Temperature -35°C | ||
Series FL40 | ||
Maximum Operating Temperature 70°C | ||
Height 81.5mm | ||
IP Rating IP65 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- GB
Clifford & Snell Beacon, Green Lens Colour, Xenon Bulb - FL40 Series - FL40/N50/G/RN
This green beacon from Clifford & Snell reliably indicates the operating status of your machinery. It's fitted with a xenon tube that emits 29.7cd of light for high visibility. The device flashes at a fast rate of 60FPM for an urgent signal. It's supplied with corrosion-resistant stainless steel fixings to ensure a secure, long-lasting hold on your mounting surface.
Features & Benefits
• Durable lens made from UV-stable PC for use in direct sunlight
• IP65 rating means it's dust-tight and protected against low-pressure water jets
• Low current draw of 75mA for energy efficiency
Applications
• Door alarms
• Bottling plants
• Conveyor systems
• Logistics industry
How do I mount this beacon?
You can mount the beacon directly to any flat surface using the supplied fixings. The unit's back box has two cable entries for ease of wiring.
Related links
- Clifford & Snell FL40 Series Green Flashing Beacon 265V ac Conduit IP65
- Clifford & Snell FL40 Series Clear Flashing Beacon 265V dc Conduit IP65
- Clifford & Snell FL40 Series Blue Flashing Beacon 265V ac Conduit IP65
- Clifford & Snell FL40 Series Amber Flashing Beacon 265V dc Conduit IP65
- Clifford & Snell FL40 Series Opal Flashing Beacon 265V ac Bulkhead Mount IP65
- Clifford & Snell FL40 Series Blue Flashing Beacon 265V ac Wall IP65
- Clifford & Snell FL40 Series Amber Flashing Beacon 265V ac Wall IP65
- Clifford & Snell FL40 Series Clear Flashing Beacon 265V ac Conduit IP65
