Clifford & Snell FL40 Series Blue Beacon 265V ac Flashing Bulkhead Mount, Conduit, Wall, Xenon Bulb, IP65
- RS Stock No.:
- 197-4598
- Mfr. Part No.:
- FL40/D50/B/RN
- Brand:
- Clifford & Snell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$173.79
(exc. GST)
$191.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $173.79 |
| 10 - 14 | $167.69 |
| 15 + | $161.42 |
*price indicative
- RS Stock No.:
- 197-4598
- Mfr. Part No.:
- FL40/D50/B/RN
- Brand:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Blue | |
| Housing Material | ABS FR UL94 5VB | |
| Bulb Type | Xenon | |
| Current Consumption | 306mA | |
| Current Type | AC/DC | |
| Mount Type | Bulkhead Mount, Conduit, Wall | |
| Terminal Type | Cable Gland | |
| Housing Colour | Red | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 265V ac | |
| Minimum Operating Temperature | -35°C | |
| Series | FL40 | |
| Maximum Operating Temperature | 70°C | |
| Height | 81.5mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified UKCA | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Blue | ||
Housing Material ABS FR UL94 5VB | ||
Bulb Type Xenon | ||
Current Consumption 306mA | ||
Current Type AC/DC | ||
Mount Type Bulkhead Mount, Conduit, Wall | ||
Terminal Type Cable Gland | ||
Housing Colour Red | ||
Lamp Included Yes | ||
Maximum Supply Voltage 265V ac | ||
Minimum Operating Temperature -35°C | ||
Series FL40 | ||
Maximum Operating Temperature 70°C | ||
Height 81.5mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified UKCA | ||
- COO (Country of Origin):
- GB
Clifford & Snell Flashing Blue Xenon Beacon, 24V DC, 306mA - FL40 Series - FL40/D50/B/RN
Looking for a visual signalling solution for use in commercial and industrial environments? Choose this blue-coloured beacon from Clifford & Snell. Its xenon bulb gives off a bright flashing light that quickly and effectively draws attention to help ensure a safe workspace. The lens is made of a polycarbonate (PC) material that's durable and UV-stable, meaning it won't fade or warp when exposed to sunlight. You'll find it used on industrial equipment and machinery, as well as in commercial buildings.
Features & Benefits
• Broad operating temperature range of -35°C to +70°C for use in demanding conditions
• Acrylonitrile butadiene styrene (ABS) housing material for durability and impact resistance
• IP65 (ingress protection) rating for protection against dust and low-pressure water jets
• UL94 5VB rating certifies that burning stops within 60 seconds in the event of a fire
Applications
• Utility equipment
• Fleet vehicles
• Heavy plant machinery
How do I install this beacon?
This beacon is simple to install. First, ensure the cable entries are at the top or bottom and mount the back box on a flat surface. Use 20mm fixing screws to secure the unit in place.
Related links
- Clifford & Snell FL40 Series Clear Flashing Beacon 265V dc Conduit IP65
- Clifford & Snell FL40 Series Amber Flashing Beacon 265V dc Conduit IP65
- Clifford & Snell FL40 Series Opal Flashing Beacon 24V dc Conduit IP65
- Clifford & Snell FL40 Series Green Flashing Beacon 265V ac Conduit IP65
- Clifford & Snell FL40 Series Blue Flashing Beacon 265V ac Wall IP65
- Clifford & Snell FL40 Series Opal Flashing Beacon 115V ac Conduit IP65
- Clifford & Snell FL40 Series Amber Flashing Beacon 115V ac Conduit IP65
- Clifford & Snell FL40 Series Opal Flashing Beacon 265V ac Bulkhead Mount IP65
