Clifford & Snell FL40 Series Blue Beacon 265V ac Flashing Bulkhead Mount, Wall, Conduit, Xenon Bulb, IP65
- RS Stock No.:
- 197-4611
- Mfr. Part No.:
- FL40/N50/B/RN
- Brand:
- Clifford & Snell
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$182.13
(exc. GST)
$200.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $182.13 | - |
| 10 - 14 | $175.73 | 3% |
| 15 + | $169.18 | 7% |
*price indicative
- RS Stock No.:
- 197-4611
- Mfr. Part No.:
- FL40/N50/B/RN
- Brand:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Blue | |
| Housing Material | ABS FR UL94 5VB | |
| Bulb Type | Xenon | |
| Current Type | AC/DC | |
| Mount Type | Bulkhead Mount, Wall, Conduit | |
| Housing Colour | Red | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 265V ac | |
| Minimum Operating Temperature | -35°C | |
| Series | FL40 | |
| Maximum Operating Temperature | 70°C | |
| Height | 81.5mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UKCA, PC FR UV Stable UL94 HB, IEC60529, CE, ABS FR UL94 5VB | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Blue | ||
Housing Material ABS FR UL94 5VB | ||
Bulb Type Xenon | ||
Current Type AC/DC | ||
Mount Type Bulkhead Mount, Wall, Conduit | ||
Housing Colour Red | ||
Lamp Included Yes | ||
Maximum Supply Voltage 265V ac | ||
Minimum Operating Temperature -35°C | ||
Series FL40 | ||
Maximum Operating Temperature 70°C | ||
Height 81.5mm | ||
IP Rating IP65 | ||
Standards/Approvals UKCA, PC FR UV Stable UL94 HB, IEC60529, CE, ABS FR UL94 5VB | ||
- COO (Country of Origin):
- GB
The Moflash Industrial Visual Flashing Signal – 5 Joule is a multi-purpose visual signalling device which is used in various industrial applications. It is designed to provide a flashing signal which can be used to alert, warn or draw attention to an event. Six different colour combinations are available in lens and has 360 degree visibility. The enclosure is made up of flame retardant ABS.
Strobe available in 5 Joule High flash intensity
IP65 rated as standard
CPR compliant
Reliable and simple to install
Large coverage volume as per EN 54 part 23
Selectable flash rate
Related links
- Clifford & Snell FL40 Series Amber Flashing Beacon 265V ac Wall IP65
- Clifford & Snell FL40 Series Opal Flashing Beacon 265V ac Bulkhead Mount IP65
- Clifford & Snell FL40 Series Clear Flashing Beacon 265V ac Wall IP65
- Clifford & Snell FL40 Series Red Flashing Beacon 265V ac Wall IP65
- Clifford & Snell FL40 Series Clear Flashing Beacon 265V ac Conduit IP65
- Clifford & Snell FL40 Series Green Flashing Beacon 265V ac Conduit IP65
- Clifford & Snell FL40 Series Blue Flashing Beacon 265V ac Conduit IP65
- Clifford & Snell FL40 Series Blue Flashing Beacon 115V ac Conduit IP65
