Werma EvoSIGNAL Maxi Series Green Beacon 24V Steady, Flashing Base, LED Bulb, IP66
- RS Stock No.:
- 197-4230
- Distrelec Article No.:
- 301-50-030
- Mfr. Part No.:
- 262.210.70
- Brand:
- Werma
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$533.05
(exc. GST)
$586.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $533.05 |
| 10 - 14 | $519.98 |
| 15 + | $500.93 |
*price indicative
- RS Stock No.:
- 197-4230
- Distrelec Article No.:
- 301-50-030
- Mfr. Part No.:
- 262.210.70
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 700mA | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Base Diameter | 120mm | |
| Housing Colour | Grey | |
| Terminal Type | Push-in Terminal | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Series | EvoSIGNAL Maxi | |
| Maximum Operating Temperature | 60°C | |
| Height | 173mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, cULus | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 700mA | ||
Current Type AC/DC | ||
Mount Type Base | ||
Base Diameter 120mm | ||
Housing Colour Grey | ||
Terminal Type Push-in Terminal | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Series EvoSIGNAL Maxi | ||
Maximum Operating Temperature 60°C | ||
Height 173mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, cULus | ||
- COO (Country of Origin):
- DE
WERMA Beacon, Multiple Light Effects, 173mm Height - EvoSIGNAL Maxi Series - 262.210.70
Use this green beacon from WERMA to let people know when conditions are safe in your work environment. For versatile signalling, it offers a choice of three different light effects: steady, blinking or a TwinLight combination of the two. Plug-in terminals make the component easy to wire, as there's no need for special tools. This beacon's LED bulb is long-lasting thanks to its minimum optical service life of 50,000 hours.
Features & Benefits
• IP66 rating means it's dust-tight and protected against high-pressure water jets
• Made from robust PC and ABS material for resistance to impact and wear
• Light weight of 348g to place minimal strain on the mounting surface
Applications
• Shipping industry
• Quarries
• Automated assembly lines
What's the operating temperature range of this beacon?
This beacon has a wide operating temperature range between -30°C and +60°C, making it suitable for use in harsh conditions.
Note
Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.
Related links
- Werma EvoSIGNAL Maxi Series Red Flashing LED Bulb Base, IP66
- Werma EvoSIGNAL Maxi Series Yellow Flashing Beacon 24V IP66
- Werma EvoSIGNAL Maxi Series Red Flashing Beacon 24V IP66
- Werma EvoSIGNAL Maxi Series Green Blinking/Steady/TwinLight Beacon 230V ac IP66
- Werma EvoSIGNAL Maxi Series Yellow Rotating Beacon 24V IP66
- Werma EvoSIGNAL Maxi Series Yellow Blink LED Bulb Base, IP66
- Werma EvoSIGNAL Maxi Series Blue Blinking Beacon 24V IP66
- Werma EvoSIGNAL Maxi Series Red Rotating Beacon 24V IP66
