Werma EvoSIGNAL Maxi Series Yellow Beacon 24V Blink, Permanent Base, LED Bulb, IP66
- RS Stock No.:
- 197-4232
- Mfr. Part No.:
- 262.310.70
- Brand:
- Werma
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$432.67
(exc. GST)
$475.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $432.67 |
| 10 - 14 | $422.07 |
| 15 + | $406.62 |
*price indicative
- RS Stock No.:
- 197-4232
- Mfr. Part No.:
- 262.310.70
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Blink, Permanent | |
| Lens Colour | Yellow | |
| Housing Material | ABS/Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 700mA | |
| Mount Type | Base | |
| Current Type | AC/DC | |
| Base Diameter | 120mm | |
| Housing Colour | Grey | |
| Terminal Type | Push-in Terminal | |
| Maximum Supply Voltage | 24V | |
| Series | EvoSIGNAL Maxi | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 173mm | |
| IP Rating | IP66 | |
| Standards/Approvals | EAC, UKCA, WEEE, CCC, CE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Blink, Permanent | ||
Lens Colour Yellow | ||
Housing Material ABS/Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 700mA | ||
Mount Type Base | ||
Current Type AC/DC | ||
Base Diameter 120mm | ||
Housing Colour Grey | ||
Terminal Type Push-in Terminal | ||
Maximum Supply Voltage 24V | ||
Series EvoSIGNAL Maxi | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
Height 173mm | ||
IP Rating IP66 | ||
Standards/Approvals EAC, UKCA, WEEE, CCC, CE | ||
- COO (Country of Origin):
- DE
The Werma Signal Technik mini sounder or continuous pulse is a quick and easy way to create the perfect signalling solution. The materials used for housing are PC/ABS. It is RoHS compliant.
Operating temperature is from -30°C to +60°C
Push-in terminal connection
Type 12 UL Rating
Note
Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.
Related links
- Werma EvoSIGNAL Maxi Series Yellow Flashing Beacon 24V IP66
- Werma EvoSIGNAL Maxi Series Yellow Rotating Beacon 24V IP66
- Werma EvoSIGNAL Maxi Series White Permanent LED Bulb Base, IP66
- Werma EvoSIGNAL Midi Series Blue Blink LED Bulb Base, IP66
- Werma EvoSIGNAL Maxi Series Yellow Flashing Beacon 230V ac IP66
- Werma EvoSIGNAL Maxi Series Yellow Blinking Beacon 230V ac IP66
- Werma EvoSIGNAL Maxi Series Red Flashing Beacon 24V IP66
- Werma EvoSIGNAL Maxi Series Green Steady LED Bulb Base, IP66
