Werma EvoSIGNAL Maxi Series Red Beacon 24V Flashing Base, LED Bulb, IP66
- RS Stock No.:
- 197-4225
- Distrelec Article No.:
- 301-50-026
- Mfr. Part No.:
- 262.120.70
- Brand:
- Werma
Get a bulk buy discount
Add 10 more to save $138.40
View bulk pricing optionsSubtotal (1 unit)*
$564.33
(exc. GST)
$620.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $564.33 | - |
| 10 - 14 | $550.49 | $138.40 |
| 15 + | $530.35 | $509.70 |
*price indicative
- RS Stock No.:
- 197-4225
- Distrelec Article No.:
- 301-50-026
- Mfr. Part No.:
- 262.120.70
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | ABS/Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Current Consumption | 760mA | |
| Base Diameter | 120mm | |
| Terminal Type | Push-in Terminal | |
| Housing Colour | Grey | |
| Maximum Supply Voltage | 24V | |
| Series | EvoSIGNAL Maxi | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 173mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE Certified, cULus Listed, EAC Certified | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material ABS/Polycarbonate | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Base | ||
Current Consumption 760mA | ||
Base Diameter 120mm | ||
Terminal Type Push-in Terminal | ||
Housing Colour Grey | ||
Maximum Supply Voltage 24V | ||
Series EvoSIGNAL Maxi | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 173mm | ||
IP Rating IP66 | ||
Standards/Approvals CE Certified, cULus Listed, EAC Certified | ||
- COO (Country of Origin):
- DE
WERMA Beacon, Multiple Light Effects, 120mm Diameter - EvoSIGNAL Maxi Series - 262.120.70
Warn personnel of hazardous situations with this red beacon from WERMA. It offers a choice between an EVS effect (random light signals), a flashing effect and a TwinFlash effect (a combination of flashing and EVS effects) for versatile signalling. The strong PC and ABS housing is resistant to impact and wear for durability. Thanks to its wide operating temperature range of -30°C to +60°C, it's suitable for use in harsh environments.
Features & Benefits
• Push-in terminals for simple, tool-free connections
• IP66 rating means it's dust-tight and protected against high-pressure water jets
• Compact dimensions of 173 (height) x 120mm (diameter) for installation in tight spaces
Applications
• Logistics operations
• Food industry
• Research facilities
• Construction sites
• Industrial machine safety
How long will this beacon last?
This beacon has a robust optical service life of at least 50,000 hours, making it a long-lasting choice.
Note
Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.
Related links
- Werma EvoSIGNAL Maxi Series Red Flashing LED Bulb Base, IP66
- Werma EvoSIGNAL Maxi Series Yellow Flashing Beacon 24V IP66
- Werma EvoSIGNAL Maxi Series Green Steady LED Bulb Base, IP66
- Werma EvoSIGNAL Maxi Series Red Rotating Beacon 24V IP66
- Werma EvoSIGNAL Maxi Series Yellow Rotating Beacon 24V IP66
- Werma EvoSIGNAL Maxi Series Blue Blinking Beacon 24V IP66
- Werma EvoSIGNAL Maxi Series White Blinking Beacon 24V IP66
- Werma EvoSIGNAL Maxi Series Yellow Blink LED Bulb Base, IP66
