Werma EvoSIGNAL Mini Series Red Beacon 12V Flashing Base, LED Bulb, IP66
- RS Stock No.:
- 197-4171
- Distrelec Article No.:
- 301-49-952
- Mfr. Part No.:
- 260.120.74
- Brand:
- Werma
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$160.27
(exc. GST)
$176.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $160.27 |
| 10 - 14 | $156.35 |
| 15 + | $152.27 |
*price indicative
- RS Stock No.:
- 197-4171
- Distrelec Article No.:
- 301-49-952
- Mfr. Part No.:
- 260.120.74
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | ABS/Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Type | AC/DC | |
| Current Consumption | 70mA | |
| Base Diameter | 62mm | |
| Terminal Type | Push-in Terminal | |
| Housing Colour | Grey | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -30°C | |
| Series | EvoSIGNAL Mini | |
| Maximum Operating Temperature | 60°C | |
| Height | 85mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material ABS/Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Type AC/DC | ||
Current Consumption 70mA | ||
Base Diameter 62mm | ||
Terminal Type Push-in Terminal | ||
Housing Colour Grey | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -30°C | ||
Series EvoSIGNAL Mini | ||
Maximum Operating Temperature 60°C | ||
Height 85mm | ||
IP Rating IP66 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
Werma EvoSIGNAL Mini Series Beacon, 12V Supply Voltage, Base Mounting Style - 260.120.74
This compact LED beacon by Werma, with a red lens is a highly visible base mount light designed for a variety of applications. It offers optimal performance and durability in a compact design, making it ideal for use in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Utilises energy-efficient LED technology for bright, long-lasting illumination
• Red lens ensures high visibility in all conditions
• Base mount design allows for easy installation and secure mounting
• Compact size makes it suitable for space-constrained requirements
• Weather-resistant construction with IP66 protection rating for reliable outdoor use
Applications
• Emergency signalling in industrial settings
• Machinery status indication in manufacturing plants
• Entry and exit point marking in warehouses
• Hazard warning in construction sites
Can it be used for outdoor applications?
Yes, the beacon has an IP66 protection rating, making it suitable for outdoor use in various weather conditions.
Will it require frequent bulb replacements?
No, the LED bulb offers a service life of 50,000 hours minimum, reducing the need for frequent replacements.
Is it compatible with different mounting styles?
The beacon is designed for base mount installation, providing flexibility in mounting options for different applications.
Note
Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.
Related links
- Werma EvoSIGNAL Mini Series Yellow Flashing Beacon 12V ac/dc IP66
- Werma EvoSIGNAL Mini Series Red Flashing Beacon 230V ac IP66
- Werma EvoSIGNAL Mini Series Red Flashing Beacon 24V ac/dc IP66
- Werma EvoSIGNAL Mini Series Yellow Blinking Beacon 12V IP66
- Werma EvoSIGNAL Mini Series White Beacon 12V IP66
- Werma EvoSIGNAL Mini Series Blue Beacon 12V IP66
- Werma EvoSIGNAL Mini Series Green Blinking LED Bulb Base, IP66
- Werma EvoSIGNAL Mini Series Red Blinking Beacon 12V ac/dc IP66
