Werma EvoSIGNAL Mini Series Yellow Beacon 12V ac/dc Flashing Base, LED Bulb, IP66

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$161.22

(exc. GST)

$177.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$161.22-
10 - 14$157.282%
15 +$151.546%

*price indicative

RS Stock No.:
197-4181
Mfr. Part No.:
260.320.74
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Yellow

Housing Material

Polycarbonate

Bulb Type

LED

Current Type

AC/DC

Current Consumption

70mA

Mount Type

Base

Base Diameter

62mm

Terminal Type

Push-in Terminal

Housing Colour

Grey

Maximum Supply Voltage

12V ac/dc

Minimum Operating Temperature

-30°C

Series

EvoSIGNAL Mini

Maximum Operating Temperature

60°C

Height

85mm

IP Rating

IP66

Standards/Approvals

CE, cULus

COO (Country of Origin):
DE

Werma EvoSIGNAL Mini Series Beacon, LED Bulb, Base Mount - 260.320.74


This beacon by Werma is a high visibility LED light with a yellow lens, suitable for base mounting. It operates at 12V supply voltage and is designed for optimal performance in industrial settings.

Features & Benefits


• Utilises energy-efficient LED bulb technology for long-lasting illumination

• Compact design with a base mount for easy installation and positioning

• Yellow lens for increased visibility and alert signalling

• Ensures compatibility and seamless integration with existing setups

Applications


• Warning and alert systems in electrical and mechanical industries

Can it be easily installed in existing setups?


Yes, this beacon is designed for quick and hassle-free installation with its base mount feature.

Will it ensure high visibility in industrial settings?


Yes, the yellow lens of this beacon provides excellent visibility for signalling purposes.

Is it suitable for continuous usage in demanding environments?


Yes, with a durable construction and high-quality materials, this beacon is built to withstand industrial conditions.

Can it be integrated with other EvoSIGNAL Mini products?


Yes, this beacon is part of the EvoSIGNAL Mini series, ensuring seamless compatibility with other products in the range.

Will it require frequent maintenance or replacement?


With a long service life and reliable performance, this beacon minimises the need for maintenance and replacement, ensuring cost-effectiveness for users.

Note

Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy