Werma EvoSIGNAL Mini Series Green Beacon 230V ac Blinking Base, LED Bulb, IP66

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$105.53

(exc. GST)

$116.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$105.53-
10 - 14$102.572%
15 +$98.356%

*price indicative

RS Stock No.:
197-4173
Distrelec Article No.:
301-49-954
Mfr. Part No.:
260.210.60
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Beacon

Light Effect

Blinking

Lens Colour

Green

Housing Material

ABS/Polycarbonate

Bulb Type

LED

Current Consumption

40mA

Current Type

AC

Mount Type

Base

Base Diameter

62mm

Housing Colour

Grey

Terminal Type

Push-in Terminal

Maximum Supply Voltage

230V ac

Lamp Included

Yes

Series

EvoSIGNAL Mini

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Height

85mm

IP Rating

IP66

Standards/Approvals

CE

COO (Country of Origin):
DE

WERMA Beacon, Push-In Terminals, 71g Weight - EvoSIGNAL Mini Series - 260.210.60


Give your industrial processes the green light using this WERMA beacon. Its TwinLight effect offers a combined flashing and permanent light for versatility. Wiring is a cinch, as its push-in terminals let you make quick electrical connections without the need for any tools. Its PC dome is resistant to impact and wear, so you can count on this beacon to stand strong in harsh settings.

Features & Benefits


• IP66 rating means it's dust-tight and protected against high-pressure water jets

• Isolated to reduce the risk of electric shocks

• Compact dimensions of 85 (H) x 62mm (diameter) to take up minimal space

Applications


• Construction sites

• Automotive manufacturing

• Marine industry

• Aerospace engineering

What type of bulb does this beacon have?


The product has an LED bulb with a minimum optical service life of at least 50,000 hours, so it's a long-lasting choice.

Note

Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy