Werma EvoSIGNAL Mini Series Blue Beacon 230V ac Blinking Base, LED Bulb, IP66
- RS Stock No.:
- 197-4188
- Distrelec Article No.:
- 301-49-973
- Mfr. Part No.:
- 260.510.60
- Brand:
- Werma
Get a bulk buy discount
Add 10 more to save $34.60
View bulk pricing optionsSubtotal (1 unit)*
$141.29
(exc. GST)
$155.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $141.29 | - |
| 10 - 14 | $137.83 | $34.60 |
| 15 + | $132.78 | $127.65 |
*price indicative
- RS Stock No.:
- 197-4188
- Distrelec Article No.:
- 301-49-973
- Mfr. Part No.:
- 260.510.60
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Blinking | |
| Lens Colour | Blue | |
| Housing Material | ABS/Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Type | AC | |
| Current Consumption | 40mA | |
| Base Diameter | 62mm | |
| Terminal Type | Push-in Terminal | |
| Housing Colour | Grey | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -30°C | |
| Series | EvoSIGNAL Mini | |
| Maximum Operating Temperature | 60°C | |
| Height | 85mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE Certified UKCA | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Blinking | ||
Lens Colour Blue | ||
Housing Material ABS/Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Type AC | ||
Current Consumption 40mA | ||
Base Diameter 62mm | ||
Terminal Type Push-in Terminal | ||
Housing Colour Grey | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -30°C | ||
Series EvoSIGNAL Mini | ||
Maximum Operating Temperature 60°C | ||
Height 85mm | ||
IP Rating IP66 | ||
Standards/Approvals CE Certified UKCA | ||
- COO (Country of Origin):
- DE
WERMA Beacon, Free-Standing Unit, Grey Housing Colour - EvoSIGNAL Mini Series - 260.510.60
Draw attention to a situation in your factory using this blue beacon from WERMA. It offers a combined continuous and flashing light effect that's sure to grab peoples' attention. For energy-efficiency, it has a low operating current of just 40mA. Push-in terminals offer quick and simple wiring without the need to reach for your toolbox. A light weight of 71g means you can rest assured this beacon puts minimal strain on its mounting base.
Features & Benefits
• IP66 rating means it's dust-tight and protected against high-pressure water jets
• Wear-resistant PC dome for use in harsh settings
• Minimum optical service life of 50,000h for long-lasting performance
Applications
• Plant equipment
• Food and beverage industries
• Process control
• Warehouses and packaging facilities
How large is this beacon?
It has compact dimensions of 85 (H) x 62mm (diameter) to fit easily into tight spaces.
Note
Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.
Related links
- Werma EvoSIGNAL Mini Series White Continuous LED Bulb Base, IP66
- Werma EvoSIGNAL Mini Series Green Blinking Beacon 230V ac IP66
- Werma EvoSIGNAL Mini Series Red Blinking LED Bulb Base, IP66
- Werma EvoSIGNAL Mini Series Blue Blinking Beacon 24V IP66
- Werma EvoSIGNAL Mini Series Yellow Flashing Beacon 230V ac IP66
- Werma EvoSIGNAL Mini Series Yellow Multiple Beacon 230V ac IP66
- Werma EvoSIGNAL Mini Series Red Flashing Beacon 230V ac IP66
- Werma EvoSIGNAL Mini Series Yellow Blinking Beacon 12V IP66
