Klaxon Blue Flashing Beacon, 110 V ac, Base Mount, LED Bulb, IP65

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
183-3866
Mfr. Part No.:
QBS-0015
Brand:
Klaxon
Find similar products by selecting one or more attributes.
Select all

Brand

Klaxon

Supply Voltage

110 V ac

Light Effect

Flashing

Lens Colour

Blue

Mounting Style

Base Mount

Bulb Type

LED

Current Type

AC

Current Consumption

32mA

Base Diameter

85mm

Housing Colour

White

Height

81mm

IP Rating

IP65

Maximum Temperature

+70°C

Minimum Temperature

-20°C

COO (Country of Origin):
GB
Flashguard weatherproof LED beacons are ideal visual indicators in a variety of applications. All Flashguard beacons are fitted with a diffuser for greater visibility and spread of light. Two styles are available. Standard and Ultra Low Profile. Standard: includes a terminal block and a 27mm deep base supplied with a seal and grommet. Ultra Low Profile: comes complete with a screw and nylon wing nut and is supplied with mounting gasket and 40cm of cable.

Compact, ultra modern sleek appearance
Long life LED design
Ease of installation with first-fix option on standard models
Weatherproof (with cable connector)
White, high quality polycarbonate housing
Vandal-resistant safety locking mechanism
Flashing or static indicators
Applications - Fire alarm, security alert, emergency warning, process control alarm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy