Klaxon Blue Beacon, LED Bulb, IP65

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
183-3869
Mfr. Part No.:
QBS-0025
Brand:
Klaxon
Find similar products by selecting one or more attributes.
Select all

Brand

Klaxon

Lens Colour

Blue

Product Type

Beacon

Bulb Type

LED

IP Rating

IP65

Base Diameter

85 mm

Current Consumption

32 mA

Current Type

AC

Height

81 mm

Housing Colour

White

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-20 °C

COO (Country of Origin):
GB
Flashguard weatherproof LED beacons are ideal visual indicators in a variety of applications. All Flashguard beacons are fitted with a diffuser for greater visibility and spread of light. Two styles are available. Standard and Ultra Low Profile. Standard: includes a terminal block and a 27mm deep base supplied with a seal and grommet. Ultra Low Profile: comes complete with a screw and nylon wing nut and is supplied with mounting gasket and 40cm of cable.

Compact, ultra modern sleek appearance

Long life LED design

Ease of installation with first-fix option on standard models

Weatherproof (with cable connector)

White, high quality polycarbonate housing

Vandal-resistant safety locking mechanism

Flashing or static indicators

Applications - Fire alarm, security alert, emergency warning, process control alarm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy