Klaxon Flashguard QBS Series Amber Steady Beacon, 110 V ac, Base Mount, LED Bulb, IP67

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-7408
Mfr. Part No.:
QBS-0008
Brand:
Klaxon
Find similar products by selecting one or more attributes.
Select all

Brand

Klaxon

Supply Voltage

110 V ac

Light Effect

Steady

Lens Colour

Amber

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

32mA

Current Type

AC

Base Diameter

85mm

Housing Colour

Red, White

Lamp Included

Yes

Series

Flashguard QBS

Height

81mm

IP Rating

IP67

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Standards Met

BS 5839, DDA, EN54, LPCB, NF, VdS

COO (Country of Origin):
GB
Flash guard weatherproof LED beacons are ideal visual indicators in a variety of applications. All Flash guard beacons are fitted with a diffuser for greater visibility and spread of light. Two styles are available. Standard includes a terminal block and a 27mm deep base supplied with a seal and grommet. Ultra Low Profile: comes complete with a screw and nylon wing nut and is supplied with mounting gasket and 40cm of cable. LED and Xenon variants available.

Compact, ultra modern sleek appearance
Ease of installation with first-fix option on standard models
Weatherproof to IP67 (with cable connector)
White, high quality polycarbonate housing
12V and 24V DC options in one user-selectable unit
Vandal-resistant safety locking mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy