Klaxon Red Beacon, 17 → 60 V dc, Base Mount, LED Bulb, IP21
- RS Stock No.:
- 183-3813
- Mfr. Part No.:
- PSB-0048
- Brand:
- Klaxon
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$59.67
(exc. GST)
$65.64
(inc. GST)
- RS Stock No.:
- 183-3813
- Mfr. Part No.:
- PSB-0048
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Supply Voltage | 17 → 60 V dc | |
| Lens Colour | Red | |
| Mounting Style | Base Mount | |
| Bulb Type | LED | |
| Current Consumption | 5mA | |
| Current Type | DC | |
| Base Diameter | 98mm | |
| Housing Colour | White | |
| Height | 104mm | |
| IP Rating | IP21 | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Supply Voltage 17 → 60 V dc | ||
Lens Colour Red | ||
Mounting Style Base Mount | ||
Bulb Type LED | ||
Current Consumption 5mA | ||
Current Type DC | ||
Base Diameter 98mm | ||
Housing Colour White | ||
Height 104mm | ||
IP Rating IP21 | ||
Minimum Temperature -25°C | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- GB
A general purpose beacon. Features the TimeSaver base where connections are made to the base during the initial wiring phase which results in faster and more reliable installation. The beacon head twists and clicks into the base on commissioning, avoiding the wiring and connection problems associated with traditional alarm devices. Deep base units have weatherproof protection and can be used in all locations both indoors and outdoors.The Sonos Beacon utilises a full faced, translucent case which provides a much larger lens area and a greater spread of light. Sonos Beacon units have a deep or shallow red colour base as standard and are available with a red or amber lens.
High efficiency LED beacon consumes less than 5mA
Simple First Fix installation (no second fix wiring)
Weatherproof (deep base units)
Synchronised flash
Applications - Fire, security, industrial alarm
Simple First Fix installation (no second fix wiring)
Weatherproof (deep base units)
Synchronised flash
Applications - Fire, security, industrial alarm
Related links
- Klaxon PSB Series Red Flashing Beacon Base Mount IP65
- Klaxon Sonos Series Red Flashing Beacon Surface Mount, LED Bulb
- Klaxon Sonos Series Clear Flashing Beacon Surface Mount LED Bulb
- Klaxon PSB Series Red Beacon, IP21 60V Base
- Klaxon PSB Series Green Synchronised Flash Beacon 60V IP21
- Klaxon PSB Series Amber Synchronised Flash Beacon 60V IP21
- Klaxon PSB Series Blue Synchronised Flash Beacon 60V IP21
- Klaxon Sonos Series Clear Synchronised Flash Beacon 60V dc IP21

