Idec LD9Z Series Green Beacon 24V ac/dc Steady, Flashing Wall, LED Bulb, IP65, IP54

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$46.60

(exc. GST)

$51.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 02 November 2026
  • Plus 20 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$46.60
25 - 49$45.47
50 +$43.50

*price indicative

RS Stock No.:
179-4779
Mfr. Part No.:
LD9Z-6ALB-G
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Beacon

Light Effect

Steady, Flashing

Lens Colour

Green

Housing Material

ABS

Bulb Type

LED

Mount Type

Wall

Current Type

AC/DC

Current Consumption

30mA

Base Diameter

60mm

Housing Colour

Black

Maximum Supply Voltage

24V ac/dc

Lamp Included

Yes

Minimum Operating Temperature

-25°C

Series

LD9Z

Maximum Operating Temperature

55°C

IP Rating

IP65, IP54

Standards/Approvals

RoHS

COO (Country of Origin):
JP

LED, Multiple Effect Beacon LD9Z Series, Green, Wall Mount


The IDEC multiple effect beacon is a green wall mount beacon from the LD9Z series. Ergonomically designed for visual and audible recognition, LD6A signalight combines the latest LED technology with IDEC's safety technology and innovative design. Built-in super bright LEDs reduce light disturbance to make the illuminating colour stand out. IDEC's unique lens shape enables high visibility from different directions.

Features and Benefits


• 30mA of current consumption

• Adjustable volume(70 to 90dB)

• Alarm sounds spreads 360°

• Flashing as well as steady light effect

• Flashing cycle is 1.75Hz (105 flashes per second, approximately)

• Lamp included

• Service temperature ranges between -25°C and 55°C

• Supply voltage is 12VAC/DC

• Wall mount mounting style

Applications


• Factory automation

Certifications


• IP54 rating

• IP65 rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy