Idec LD9Z Series Yellow Beacon 24V ac/dc Steady, Flashing Wall, Pole, Frame, Direct, LED Bulb, IP65, IP54

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$46.60

(exc. GST)

$51.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$46.60
25 - 49$44.99
50 +$42.85

*price indicative

RS Stock No.:
179-4788
Mfr. Part No.:
LD9Z-6ALB-YC
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Beacon

Light Effect

Steady, Flashing

Lens Colour

Yellow

Housing Material

ABS Resin (Housing), Steel (Nickel Chrome Plated) (Pole), Resin (Lens), Die Cast Aluminium (Pole Stand)

Bulb Type

LED

Current Type

AC/DC

Mount Type

Wall, Pole, Frame, Direct

Current Consumption

25mA

Base Diameter

60mm

Housing Colour

Black

Maximum Supply Voltage

24V ac/dc

Lamp Included

Yes

Series

LD9Z

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

IP Rating

IP65, IP54

Standards/Approvals

UL508, IEC60947-5-1, IEC60664-1, IEC60529, IEC60073, EN60947-5-1, CSA C22.2 No.14

COO (Country of Origin):
JP
LD6A SignaLight Yellow Multiple Effect Beacon combines the latest LED technology with IDEC’s safety technology. ideal for factory automation and other various applications

Striped design with non-illuminating area between the lenses. Built-in super bright LEDs reduce light disturbance to make the illuminating colour stand out.

Features and Benefits


• Clear lens type available.

• Custom configuration is possible.

• IDEC’s unique lens shape enables high-visibility from different directions.

• Flashing cycle: 1.75 Hz (approx. 105 flashes per second)

Five different mounting styles available. Easy mounting to aluminum frames, wall mounting, direct mounting, and pole mounting (with base or with L-shaped bracket).

• Ergonomically designed alarm sound (3.3 kHz, 2 different sounds) spreads 360º degrees. Adjustable volume (70 to 90 dB).

• IP54, IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy