Idec LD9Z Series Yellow Beacon 24V ac/dc Flashing, Steady Direct Mount, Frame Mount, Pole, Wall Mount, LED Bulb, IP54,
- RS Stock No.:
- 179-4787
- Distrelec Article No.:
- 301-02-469
- Mfr. Part No.:
- LD9Z-6ALB-Y
- Brand:
- Idec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$46.60
(exc. GST)
$51.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $46.60 |
| 25 - 49 | $44.98 |
| 50 + | $42.87 |
*price indicative
- RS Stock No.:
- 179-4787
- Distrelec Article No.:
- 301-02-469
- Mfr. Part No.:
- LD9Z-6ALB-Y
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Yellow | |
| Housing Material | ABS Resin | |
| Bulb Type | LED | |
| Mount Type | Direct Mount, Frame Mount, Pole, Wall Mount | |
| Current Consumption | 25mA | |
| Current Type | AC/DC | |
| Base Diameter | 60mm | |
| Housing Colour | Black | |
| Terminal Type | Plug-In | |
| Maximum Supply Voltage | 24V ac/dc | |
| Lamp Included | Yes | |
| Series | LD9Z | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| IP Rating | IP54, IP65 | |
| Standards/Approvals | CSA C22.2 No.14, EN60947-5-1, IEC60073, IEC60529, IEC60664-1, IEC60947-5-1, UL508 | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Yellow | ||
Housing Material ABS Resin | ||
Bulb Type LED | ||
Mount Type Direct Mount, Frame Mount, Pole, Wall Mount | ||
Current Consumption 25mA | ||
Current Type AC/DC | ||
Base Diameter 60mm | ||
Housing Colour Black | ||
Terminal Type Plug-In | ||
Maximum Supply Voltage 24V ac/dc | ||
Lamp Included Yes | ||
Series LD9Z | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
IP Rating IP54, IP65 | ||
Standards/Approvals CSA C22.2 No.14, EN60947-5-1, IEC60073, IEC60529, IEC60664-1, IEC60947-5-1, UL508 | ||
- COO (Country of Origin):
- JP
LD6A SignaLight combines the latest LED technology with IDECs safety technology. Provides a new concept and innovative design, ideal for factory automation and other various applications.
Striped design with non-illuminating area between the lenses. Built-in super bright LEDs reduce light disturbance to make the illuminating color stand out.
IDECs unique lens shape enables high-visibility from different directions.
Five different mounting styles available. Easy mounting to aluminum frames, wall mounting, direct mounting, and pole mounting (with base or with L-shaped bracket).
Clear lens type available.
Flashing cycle: 1.75 Hz (approx. 105 flashes per second)
Ergonomically designed alarm sound (3.3 kHz, 2 different sounds) spreads 360º degrees. Adjustable volume (70 to 90 dB).
Related links
- Idec LD6A Series Red Flashing LED Bulb Direct Mount Pole IP54, IP65
- Idec LD6A Series Yellow Steady LED Bulb Wall Frame IP65, IP54
- Idec LD6A Series Red Steady LED Bulb Wall IP54
- Idec LD6A Series Green Flashing LED Bulb Wall IP65
- Idec LD6A Series Blue Flashing LED Bulb Wall IP65
- Idec LD9Z Series Green Steady LED Bulb Wall IP54
- Idec LD6A Series Signal Tower Alarm 24V ac/dc Wall
- Nightsearcher Pulsar-AAA Series Yellow Flashing LED Bulb Direct IP66
